Overview of M80-5302642 by Harwin
The M80-5302642 is a board connector that is characterized by its configuration of 26 contacts arranged in 2 rows. This male connector is designed to be mounted at a right angle, featuring a solder terminal for secure attachment. With a pitch of 0.079 inches (2mm), it is suitable for applications where space is at a premium without sacrificing connectivity performance. The insulator of the connector is black, and the connector itself falls under the Datamate J-Tek M80-5 series.
Manufactured by Harwin, this part adheres to several compliance standards, including RoHS, and is marked as active in the part life cycle. It showcases a design compatible with wire-to-board connector systems and operates effectively within a range of -55 °C to 125 °C. The connector’s body breadth measures 0.219 inches, while its depth and length are 0.315 inches and 1.417 inches, respectively.
The electrical specifications are notable, with a contact resistance of 25 mΩ and an insulation resistance of 100,000,000 Ω, indicating robust performance in a variety of environments. The contact material is phosphor bronze, with termination plated in tin and nickel. It is constructed for durability, rated for up to 500 mating cycles.
Industry Applications for M80-5302642
The M80-5302642 could be applicable in a variety of industries, potentially including:
- Industrial Automation: This part might be utilized in control panels or robotic machinery where reliable connections are necessary. The robust construction and high-temperature resilience make it suitable for the demanding environments typically found in industrial settings.
- Telecommunications: The connector may be relevant in telecommunications equipment for connecting circuit boards or modules, ensuring signal integrity and stability even in high-frequency applications.
- Consumer Electronics: It might serve in devices such as computers, smartphones, and audio equipment where compact design and efficient connectivity are critical. Its relatively low-profile design allows it to fit well within small enclosures.
- Robotics and Drones: As a reliable header option, it could find applications in drone technology or robotic systems, enabling efficient power distribution and control signals in a compact form.
These potential industry applications are only conceptual and illustrative. Each application should undergo rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts might also be useful in these applications, depending on the specific needs and design constraints.
About Harwin
Harwin is a well-established manufacturer specialized in connectors, particularly in the subcategory of Headers and Edge Type Connectors. The company focuses on providing highly reliable connectors for various electronic applications. In addition to the M80-5302642, Harwin offers a range of other similar connectors that cater to different performance needs and environmental factors.
With products that emphasize durability, electrical performance, and compliance with rigorous standards, Harwin remains a key player in the connector market. Their offerings in the Datamate series, including the M80-5302642, are geared toward users who prioritize performance in demanding applications across multiple industries.
Where to Find M80-5302642 by Harwin
- Avnet Abacus
- TTI
- Quest Components
- Verical
- Mouser Electronics
- DigiKey
- Newark
However, it is essential to visit findchips.com for the most current stock levels and pricing information, as availability may vary over time. The platform can also provide alternatives and similar parts within the Headers and Edge Type Connectors category.