Overview of M27500-22SB2T23 by TE Connectivity
The M27500-22SB2T23 is a flexible cable designed with two conductors, each measuring 22 AWG. This multi-conductor cable, which is part of the electronic components subcategory of Wires and Cables, features a total length of 100 meters (or approximately 328 feet) and offers a white jacket color. The cable is screened and is compliant with various industry standards, including MIL-DTL-27500.
This component is constructed using a copper alloy conductor with tin plating that enhances its durability. The insulator material is made from a modified radiation cross-linked ETFE polymer, which provides excellent thermal resistance. The operating temperature range for the M27500-22SB2T23 extends from -65 °C to 150 °C, making it suitable for diverse environmental conditions. Additionally, it supports a rated voltage of 600 V and holds a “Yes” compliance for RoHS, ensuring that it meets environmental standards for hazardous substances.
As of the current writing, the part is active in the market and exhibits various attributes that may align with industry-specific applications. The shielding option for this part is labeled as “NO,” which could mean that it is intended for applications where electromagnetic interference is not as critical or where other protective measures are in place.
Industry Applications for M27500-22SB2T23
The M27500-22SB2T23 might find potential applications across several industries, including:
- Aerospace and Defense: This part’s compliance with MIL-DTL-27500 suggests it could be suitable for aerospace and defense applications where reliability is essential. For example, it could potentially be used in aircraft wiring systems or military communication devices where flexible cabling is required.
- Transportation and Logistics: The durable construction of the M27500-22SB2T23 could possibly support applications in transportation systems, such as rail or automotive industries, where wires must endure constant movement and varying environmental conditions.
- Automotive: Given that the part meets certain standards, it could potentially be applied in automotive wiring harnesses, where robust and flexible cabling is necessary. Specific applications might include interior lighting, seat control systems, and various electronic control units. However, further validation of automotive compatibility would be necessary.
These potential applications should be regarded as conceptual and require comprehensive analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar parts in the flexible cable category may also be suitable for these applications, depending on their specific attributes and regulatory compliance.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, particularly in the sector of Wires and Cables. The company specializes in providing advanced technological products that support a variety of industries. The M27500-22SB2T23 is part of their extensive portfolio that includes cables designed for various applications, emphasizing quality and reliability.
TE Connectivity has a history of producing high-performance wiring and cabling solutions, including products that meet stringent industry regulations. Similar components to the M27500-22SB2T23 may include other multi-conductor cables compliant with military standards or those designed for high-temperature applications. Their commitment to innovation and quality ensures that clients receive resilient and dependable components for their projects.
Where to Find M27500-22SB2T23 by TE Connectivity
- Verical
- Onlinecomponents.com
- Mouser Electronics
- Newark
It is advisable to check findchips.com for current pricing and availability, as stock levels may fluctuate over time.