Overview of M39016/42-052M by TE Connectivity
The M39016/42-052M is a Power/Signal Relay designed for various applications that require reliable switching capabilities. This particular relay features a double-pole, double-throw (DPDT) configuration with momentary action, making it adept at managing multiple circuits simultaneously. The relay operates with a coil voltage of 26.5 VDC, drawing a minimal current of 0.008 A and has a coil resistance of 3.2 kΩ. The contact rating is up to 1 A for both AC and DC applications, which allows it to effectively control higher power levels while maintaining safety and performance.
Additional specifications of the M39016/42-052M include a hermetically sealed construction, ensuring longevity and reliability in various environmental conditions. The physical dimensions of the relay are 10.41 mm x 9.53 mm x 10.16 mm, which allows for efficient space utilization in tight assemblies. The relay also features an operating temperature range of -65 °C to 125 °C, making it suitable for deployment in both extreme heat and extreme cold. Its salient attributes, such as the quick connect termination type and panel mount feature, facilitate easy integration into existing designs.
This part is manufactured by TE Connectivity, a well-established supplier in the domain of electronic components, particularly known for their commitment to quality and compliance with international standards. As of the current writing, the factory lead time for this component is 31 weeks.
Industry Applications for M39016/42-052M
The versatility of the M39016/42-052M lends itself to several potential industry applications. Below are a few sectors where this relay might find use:
- Aerospace and Defense: The relay’s robust design and compliance with military specifications may potentially allow it to be used in various aerospace applications. It could be integrated into control systems for avionics or various instrumentation that requires reliable momentary switching. Similar components used in these settings might include solid-state relays, which offer lower weight and enhanced reliability in harsh environments.
- Industrial Automation: In industrial settings, the relay might be utilized to control motors or automated machinery, where quick, momentary activation is needed. Consideration should be given to its contact ratings to ensure compatibility with the operational requirements of such equipment. Other related components could include contactors or other types of relay configurations designed for higher voltage or current applications.
- Telecommunications: Due to its small physical footprint, the M39016/42-052M might be suitable for telecommunications equipment where space constraints are a significant factor. This relay could serve to manage switching within modem devices or communication networks, ensuring signal integrity and reliability. Similar relays could be utilized to switch between different signal paths efficiently.
- Consumer Electronics: In consumer applications such as remote controls or audio systems, the relay’s momentary action might allow for user-triggered controls. It could find its place in power management circuits or audio switching scenarios, where precise control over the output is necessary. Components similar to this relay might include miniature relays with comparable switching functions.
These potential industry applications are only conceptual and illustrative. It is essential that engineering and design teams conduct in-depth analysis and verification for adherence to industry standards and specific application requirements before implementation.
About TE Connectivity
TE Connectivity is a global technology company specializing in connectivity and sensor solutions across a variety of industries. In terms of Power/Signal Relays, TE Connectivity provides a wide range of reliable solutions, including the M39016/42-052M. Their products are often subjected to rigorous standards, ensuring quality and compliance with international regulations, which is particularly important in demanding applications like aerospace and industrial automation.
TE Connectivity also manufactures other similar relay parts, designed for various operating conditions and performance requirements. Their portfolio includes options for different voltage and current ratings, suitable for numerous applications across different sectors.
Where to Find M39016/42-052M by TE Connectivity
If you are looking to purchase the M39016/42-052M, it is recommended to explore options through Power/Signal Relays on our site findchips.com. This link can provide you with alternative parts that might be offered by TE Connectivity or other manufacturers, ensuring you find the right component for your needs.
The M39016/42-052M has historically been available at several distributors, including Master Electronics, Interstate Connecting Components, TTI, Onlinecomponents.com, Mouser Electronics, and Avnet Americas. However, it is crucial to visit findchips.com for current stock levels and pricing, as availability can fluctuate.