TAJD107K016RNJ by Kyocera AVX Components

Overview of TAJD107K016RNJ by Kyocera AVX Components

The TAJD107K016RNJ is a polarized tantalum capacitor that utilizes dry/solid tantalum as its dielectric material. This component is rated for 16V and has a capacitance of 100µF with a tolerances of ±10%. It is designed with a surface mount in a rectangular package style, specifically a Size Code 2917. The capacitor has a maximum operating temperature of 125 °C and a minimum operating temperature of -55 °C, making it suitable for a variety of thermal environments.

One notable feature of the TAJD107K016RNJ is its equivalent series resistance (ESR), which is measured at 600 mΩ and optimized for applications that may experience ripple currents up to 200 mA. The leakage current for this component is specified at 0.016 mA, which can be beneficial for applications requiring low power consumption. The capacitor is compliant with RoHS standards, and it is Pb-free, indicating its suitability for modern electronic design requirements. The factory lead time for the part is currently estimated at 13 weeks, which is important for procurement planning.

Industry Applications for TAJD107K016RNJ

The TAJD107K016RNJ tantalum capacitor could have potential applications across various sectors. Below are some illustrative industry applications where this component might be utilized:

  • **Consumer Electronics**: The capacitor could be used in devices such as smartphones, tablets, or laptops where space is limited, and reliability is critical. Its surface-mount design and compact dimensions make it suitable for these applications.
  • **Industrial Automation**: The robust operating temperature range of the TAJD107K016RNJ might make it applicable in industrial control systems. Its ESR and ripple current characteristics could support applications in motor drives or process control equipment.
  • **Automotive Industry**: If automotive compliance standards such as AEC-Q100 or AEC-Q101 are required, this capacitor might be a fit for automotive electronics like infotainment systems or power management modules, given its efficient performance in temperature variations.
  • **Telecommunications**: In telecommunication equipment, capacitors like the TAJD107K016RNJ may be used to stabilize voltage and reduce noise in power supply circuits, supporting reliable communication links.
  • **Medical Imaging**: For medical devices, if specific industry standards are adhered to, this part could potentially be used in imaging equipment where high reliability and precise performance are paramount.

These suggested applications for the TAJD107K016RNJ are only conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to relevant industry standards and specific application requirements.

About Kyocera AVX Components

Kyocera AVX Components is recognized as a manufacturer specializing in passive components, including tantalum capacitors and other types of capacitors. The company focuses on developing high-quality, reliable components that meet stringent performance standards across various applications. The TAJD107K016RNJ is one example of their tantalum capacitor offerings, known for its reliability and durability in demanding conditions. Similar parts produced by Kyocera AVX Components may include capacitors with varying capacitance values, voltage ratings, and configurations, catering to diverse industry needs.

Where to Find TAJD107K016RNJ by Kyocera AVX Components

For those looking to purchase the TAJD107K016RNJ, it is recommended to check findchips.com for a comprehensive overview of current stock levels and pricing. Additionally, you can explore alternative options in the tantalum capacitors category, where other similar parts may be available from Kyocera AVX Components or competing manufacturers.

The part has historically been available from various distributors including:

  • Win Source Electronics
  • New Advantage Corporation
  • LCSC
  • Chip One Stop
  • Avnet Asia
  • Mouser Electronics
  • DigiKey

However, it is worth noting that availability may vary, and checking findchips.com will provide the most accurate information regarding current stock and pricing from these distributors.

Compare pricing for TAJD107K016RNJ and other Tantalum Capacitors / Capacitors at findchips.com