STM32L152RET6 by STMicroelectronics

Overview of STM32L152RET6 by STMicroelectronics

The STM32L152RET6 is a 32 bit Microcontroller developed by STMicroelectronics that features an ultra-low power Arm Cortex-M3 core. It operates at a frequency of up to 32 MHz and includes 512 kB of Flash memory, making it an extremely capable MCU for a range of demanding applications. The device is engineered for power-sensitive and battery-powered applications, with its low operation voltage ranging from 3.3 V to a maximum of 3.6 V, and a current supply maximum of 2.5 mA. This microcontroller also boasts additional features such as USB connectivity, 2 operational amplifiers, 51 I/O lines, 12 DMA channels, and up to 11 timers, making it highly adaptable to a variety of complex applications. The integration of analog peripherals, such as DAC channels, alongside a vast array of I/O options and a generous memory capacity, allows for a flexible platform for innovation in product design.

Designed with efficiency in mind, the STM32L152RET6 retains a significant suite of peripherals while maintaining low power consumption. The packaging is a 64-pin LQFP, meeting the ROHS compliance, thus ensuring environmental standards are respected. It is highlighted by its compatibility with industrial-grade applications thanks to its operational temperature range from -40 °C to 85 °C. The microcontroller’s technology focus is further enhanced by its robust design, adhering to industrial standards such as the ECCN Code “3A991.A.2” and the HTS Code “8542.31.00.01”.

Industry Applications for STM32L152RET6

  • Healthcare: In the healthcare industry, the STM32L152RET6 could potentially be integrated into devices such as portable medical monitors, drug delivery systems, and advanced wearables for health monitoring. The MCU’s low power consumption and ample memory are particularly advantageous for these applications, ensuring longer battery life and sufficient data storage and processing capabilities for complex health applications.
  • Telecommunications: For telecommunications, this microcontroller might be used in applications such as wireless modules, RF transceivers, and IoT devices. Its ability to efficiently handle data transmission tasks and support USB connectivity may facilitate the development of sophisticated telecommunication hardware.
  • Industrial Automation: Considering its robust operating temperature range and numerous I/O lines, the STM32L152RET6 could also find applications within industrial control systems, sensors, and actuator devices. Its low power usage and advanced control capabilities make it suitable for precision automation tasks.
  • Consumer Electronics: Within consumer electronics, the STM32L152RET6 might be suitable for smart home devices, gaming peripherals, and portable devices. Its power efficiency and performance capabilities enable improved user experiences and longer operational times.

It should be noted that these potential applications warrant thorough analysis and verification by engineering and design teams to ensure compatibility and performance requirements are met.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that designs and manufactures a wide range of semiconductor products, including a strong lineup within the Microcontrollers and Processors category. The STM32 family, to which the STM32L152RET6 belongs, is particularly notable for its extensive range of microcontrollers that cater to varying levels of computational and operational requirements. STMicroelectronics is known for its commitment to innovation, with a focus on delivering high-performance and energy-efficient solutions across multiple sectors. Their products serve in automotive, industrial, telecommunications, and consumer electronics industries, highlighting their versatility and technological prowess.

Where to Find STM32L152RET6 by STMicroelectronics

For those looking to purchase the STM32L152RET6, our site, findchips.com, offers a comprehensive platform for checking real-time stock availability and pricing from multiple distributors. While historically, distributors such as Perfect Parts Corporation, EBV Elektronik, Chip1Stop, and Avnet Silica have offered this component, it is highly recommended to verify the current stock and price on FindChips to ensure the most up-to-date information. Additionally, through our platform, customers can explore a wide range of Microcontrollers to find alternate parts to the STM32L152RET6 that might be offered by STMicroelectronics or other leading manufacturers.

Compare pricing for STM32L152RET6 and other Microcontrollers / Microcontrollers and Processors at findchips.com