Overview of GRM188R60J106ME47D by Murata Manufacturing Co Ltd.
The GRM188R60J106ME47D is a multilayer ceramic capacitor that features a capacitance value of 10 µF and a voltage rating of 6.3V. It is designed with X5R dielectric material, providing stability across a wide temperature range of -55 °C to 85 °C. This capacitor is built for surface mount (SMT) applications, with a compact 0603 package size (1.6 mm x 0.8 mm). The component has a 20% positive and negative tolerance, making it a versatile choice for various electronic applications.
The capacitor is RoHS compliant and free from lead, adhering to environmental standards commonly sought by manufacturers. The terminal finish consists of matte tin with a nickel barrier, enhancing solderability and durability. With an active part life cycle status and compliant with REACH regulations, the GRM188R60J106ME47D is suitable for a wide array of modern electronic designs.
Industry Applications for GRM188R60J106ME47D
The GRM188R60J106ME47D could find applications in several industries, given its characteristics and specifications. Below are some potential use cases for this component:
- Internet of Things (IoT): The capacitor might be utilized in IoT devices such as sensors and actuators, where compact form factors and reliability are crucial. The X5R dielectric stability at varying temperatures could support the performance of these devices in diverse environments.
- Consumer Electronics: In consumer products like smartphones and tablets, this capacitor could be integrated into power supply circuits to ensure stable voltage levels. Its small package size allows for space-efficient designs, and its RoHS compliance aligns with environmentally conscious manufacturing practices.
- Telecommunications: The GRM188R60J106ME47D might be used in telecommunications equipment for signal conditioning or filtering applications. The 10 µF capacitance could support high-frequency operations, making it suitable for RF and communication circuits.
- Automotive Electronics: If automotive industry standards are applicable, this component could potentially feature in electronic control units (ECUs) or infotainment systems, where reliable performance under temperature fluctuations is vital.
- Industrial Automation: In industrial automation applications, capacitors like the GRM188R60J106ME47D might assist in power management circuits, helping to smooth out voltage fluctuations and improve system reliability.
These potential industry applications are only conceptual and illustrative, and further analysis and verification by engineering and design teams are required to ensure adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a leading manufacturer in the field of electronic components, specializing in various types of capacitors, including ceramic capacitors. With a strong focus on research and development, the company has established itself in the electronics market by offering a wide range of reliable and innovative components.
The GRM188R60J106ME47D is one of many multilayer ceramic capacitors they produce, aligning with their commitment to quality and technological advancement. Murata’s extensive portfolio also includes other capacitor types such as tantalum and aluminum electrolytic capacitors, catering to diverse application needs across industries.
Where to Find GRM188R60J106ME47D by Murata Manufacturing Co Ltd
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Future Electronics
Note that stock levels and pricing may vary, so visiting findchips for the latest information is recommended.