SN74HC244N by Texas Instruments

Overview of SN74HC244N by Texas Instruments

The SN74HC244N is an 8-channel, 2-V to 6-V buffer with 3-state outputs, encapsulated in a 20-pin Dual In-line Package (DIP). Manufactured by Texas Instruments, this component is designed for facilitating non-inverting buffer or line driver applications, capable of driving heavy loads while maintaining high-speed data transmission. It belongs to the 74HC family and operates across a wide supply voltage range from 2V to 6V, making it versatile for various logic interfacing needs. With its compliance to RoHS, it ensures environmentally safe use in electronic systems.

The device highlights include low power consumption with a maximum supply current of 0.08 mA, indicating its efficiency in power-sensitive applications. Its operating temperature range spans from -40 to 85°C, suitable for industrial-grade applications. Propagation delays are minimal, with a nominal supply propagation delay of 29 ns and a maximum output current of 7.8 mA, offering swift data transmission capabilities. Its physical attributes, including a 24.33 mm length and a 6.35 mm width, ensure its compatibility with standard DIP sockets and ease of PCB layout design.

Industry Applications for SN74HC244N

The versatility and capabilities of the SN74HC244N enable its use across a plethora of industries. Potential applications necessitate prudent analysis and validation by engineering and design teams to ensure compatibility and performance. Some of the key industry applications might include:

  • Consumer Electronics: This part could potentially be used in devices such as gaming consoles, smart home devices, and personal computers where efficient data buffering and transmission are crucial.
  • Industrial Automation: In the realm of automation, the SN74HC244N may serve in PLCs and motor control units owing to its ability to handle varying voltage levels while maintaining signal integrity.
  • Aerospace and Defense: The device’s resilience against a wide range of operating temperatures and capability to drive heavy loads might make it suitable for avionics, satellites, and military communications equipment.
  • Healthcare: Medical devices that require reliable data transmission for diagnostics or monitoring could employ this component for its low power consumption and stable performance.
  • Telecommunications: Networking equipment, such as routers and switches, might benefit from the high-speed data handling and robustness of the SN74HC244N.
  • Automotive: Vehicle electronics, including infotainment systems and engine control units, might utilize this buffer for interfacing and signal processing tasks.

These potential applications suggest the SN74HC244N’s suitability across a wide array of sophisticated electronic systems, warranting comprehensive evaluation by professionals in respective fields.

About Texas Instruments.

Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. The company designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers all over the world. Within the realm of Logic and specifically in the subcategory of Bus Driver/Transceivers, TI has established a significant presence. Their portfolio includes a wide range of products tailored for data communication and signal processing applications.

TI’s commitment to innovation is evident in its extensive product line, which includes not only the SN74HC244N but also other similar parts catered to meet diverse application needs. Their products are known for reliability, performance, and cutting-edge technology, making them staples in engineering projects across the globe.

Where to Find SN74HC244N by Texas Instruments

To procure the SN74HC244N for your projects, it’s advisable to utilize findchips.com. This platform allows for an easy comparison of available stock among leading distributors and provides real-time pricing and availability information. Users interested in the broader category of Bus Driver/Transceivers can also explore alternative parts that might be offered by Texas Instruments or other manufacturers.

Historically, this part has been available through distributors such as Win Source Electronics, Perfect Parts Corporation, LCSC, and Component Electronics, Inc, among others. However, availability can fluctuate, and it’s essential to check the current stock levels and pricing on findchips.com to ensure the best purchase decision.

Compare pricing for SN74HC244N and other Bus Driver/Transceivers / Logic at findchips.com