Overview of MNR18E0APJ470 by ROHM Semiconductor
The MNR18E0APJ470 is an array/network resistor designed for a variety of applications where precise resistance and compact dimensions are essential. It is an isolated resistor with a metal glaze/thick film construction featuring a resistance value of 47 ohms. The part is rated for a maximum power dissipation of 0.25W (1/4W) and can operate safely within a voltage range of up to 25V. The resistor tolerates a tolerance rate of 5% and offers a temperature coefficient of 200 ppm/°C, making it suitable for environments where temperature fluctuations may occur.
This component is packaged as a surface mount device (SMD) in a rectangular configuration measuring 3.8 mm long, 1.6 mm wide, and 0.45 mm high. It features a total of 16 terminals and is designed with eight functions in mind, allowing for versatile applications in circuit designs. The Array/Network Resistors category of resistors is crucial in electronic circuits, where multiple resistances are integrated in a single package to save space and enhance functionality. Additionally, the MNR18E0APJ470 is compliant with RoHS and Reach standards, ensuring it meets European Union regulations regarding hazardous substances.
Industry Applications for MNR18E0APJ470
The potential applications for the MNR18E0APJ470 may cover a broad spectrum of industries due to its versatile characteristics. Below are several industry applications where this component might be used:
- Automotive: The MNR18E0APJ470 is noted as being compliant with AEC-Q200 standards, suggesting potential use in automotive applications. It might be implemented in safety systems or control circuits where precise resistance is crucial for performance and reliability.
- Consumer Electronics: Its compact size and surface mount capability make the MNR18E0APJ470 suitable for consumer electronic devices such as smartphones, tablets, and wearable technology. It might be used in signal processing or as part of power management circuits due to its low power dissipation.
- Industrial Automation: In industrial settings, this resistor may find applications in control systems and robotics, where it could be part of motor control circuits or feedback sensors. Its ability to withstand high temperatures (up to 125 °C) may support operation in demanding environments.
- Healthcare: Although specific medical applications require further analysis, the MNR18E0APJ470 could potentially serve in medical imaging devices or monitoring equipment where precision and reliability are critical. Its compliance with RoHS might be advantageous in health-related applications where material safety is paramount.
- Renewable Energy: In renewable energy systems, such as solar inverters, the MNR18E0APJ470 may serve to regulate voltage and current flow. Its robust thermal characteristics could support performance in fluctuating environmental conditions.
These potential industry applications are only conceptual and illustrative. They require rigorous analysis and validation by responsible engineering and design teams to ensure adherence to industry standards and specific application requirements.
About ROHM Semiconductor
ROHM Semiconductor is a manufacturer known for its high-quality electronic components, including a wide range of resistors. With a focus on innovation and reliability, ROHM has developed various types of resistors, particularly in the area of Array/Network Resistors. The MNR18E0APJ470 is among their offerings designed to meet the demanding specifications required in modern electronics. ROHM also provides various similar parts that cater to different resistance needs and application environments, reinforcing their commitment to delivering integrated solutions within the resistor category.