MMSZ4697T1G by onsemi

Overview of MMSZ4697T1G by onsemi

The MMSZ4697T1G is a low current Zener diode voltage regulator with a nominal Zener voltage of 10 V. It is specifically packaged in the SOD-123 case style, featuring two leads, making it suitable for surface mount applications. This component is crafted to handle power dissipation of up to 500 mW, which is important for maintaining performance in voltage regulation applications. The diode is rated for operation within a temperature range of -55 °C to 150 °C, allowing for versatility in various environmental conditions. It is compliant with RoHS directives, confirming that it meets the required environmental standards for hazardous substances.

The MMSZ4697T1G belongs to the MMSZ4XXX series and is characterized by a moisture sensitivity level of 1, indicating its robustness against moisture-related damage during soldering and handling processes. The component operates best with a working test current of 0.05 mA and has a voltage tolerance of ±5%, which can be crucial for applications where precise voltage regulation is necessary. The diode utilizes silicon as the elemental material, a common choice in semiconductor devices, ensuring reliable performance and longevity.

Industry Applications for MMSZ4697T1G

The MMSZ4697T1G Zener diode might find its place in several industries. Some potential applications include:

  • Consumer Electronics: The diode could potentially be used in devices such as smartphones or tablets where voltage regulation is necessary to protect sensitive components and ensure stable performance.
  • Telecommunications: In communication equipment, the diode might serve to stabilize voltage levels in power supply circuits, helping maintain signal integrity and reliability.
  • Industrial Automation: The MMSZ4697T1G could serve in industrial control systems, where it might be used to protect against voltage spikes that could damage control units or sensors.
  • LED Lighting: The part may also find use in LED circuits, where voltage regulation is essential for extending the life of the LED and ensuring consistent brightness output.

These potential industry applications are only conceptual and illustrative; actual implementation would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi is a notable manufacturer in the semiconductor industry, especially known for its extensive range of Zener diodes and other diode types. The company emphasizes quality and innovation in its product lines, which include the MMSZ4697T1G as part of the broader MMSZ series. onsemi’s diodes are designed to meet stringent performance standards, and they often include features that enhance reliability and efficiency. In addition to the MMSZ4697T1G, onsemi produces a variety of other Zener diodes that might be suitable for similar applications, offering engineers multiple options to choose from based on voltage requirements, power dissipation, and package type.

Where to Find MMSZ4697T1G by onsemi

For procurement purposes, readers are encouraged to research where to purchase the MMSZ4697T1G. You can also explore alternatives in the Zener Diodes category to find other components that may also meet your specifications. Historically, the MMSZ4697T1G has been available from several distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • Mouser Electronics
  • DigiKey

It is important to check with these distributors directly via findchips.com for current stock levels and pricing, as availability can vary.

Compare pricing for MMSZ4697T1G and other Zener Diodes / Diodes at findchips.com