CSNL1206FT1L00 by SEI Stackpole Electronics Inc

Overview of CSNL1206FT1L00 by SEI Stackpole Electronics Inc.

The CSNL1206FT1L00 is a fixed resistor that features a resistance value of 0.001 ohms, designed primarily for surface mount applications. This part is a metal foil resistor which is known for its stability and precision in resistance values. With a rated power dissipation of 1 watt and a resistance tolerance of ±1%, it provides reliable performance across various applications. The temperature coefficient is stated at 50 ppm/°C, which indicates the change in resistance relative to temperature fluctuations, ensuring consistent operation under varying environmental conditions.

This component is packaged in a standard 1206 chip size, with dimensions of 3.2 mm in length, 1.6 mm in width, and a height of 0.65 mm. The CSNL1206FT1L00 is compliant with both RoHS and Pb-free regulations, making it suitable for applications that require environmentally-conscious components. Notably, it is available with a factory lead time of approximately 14 weeks as of the current writing. This part is typically employed in low-resistance applications where precision is key.

Industry Applications for CSNL1206FT1L00

The CSNL1206FT1L00 could potentially be used in a variety of industry applications that require accurate and reliable resistance measurements. Below are some potential industries where this part might be utilized:

  • Energy and Power Systems: In this sector, components like the CSNL1206FT1L00 might be incorporated into power management systems or electronic load testers where precise current sensing is required. The low resistance value facilitates better control and monitoring of power flow, which could be critical in optimizing energy efficiency.
  • Renewable Energy: This part could potentially find applications in solar inverters or wind turbine controllers, where accurate voltage and current measurements contribute to the overall efficiency of energy conversion processes. The low drift and high stability characteristics of the metal foil technology would support reliable operation under varying temperature conditions.
  • Telecommunications: In telecommunications systems, the CSNL1206FT1L00 might be used in power amplifiers or signal conditioning circuits. The precision of this resistor could be advantageous for maintaining signal integrity, crucial for high-frequency operations.
  • Consumer Electronics: This part could also be applicable in devices such as precision audio equipment where minimal impact on signal quality is necessary. Utilization in power detection circuits might also enhance performance and user experience.
  • Industrial Automation: The CSNL1206FT1L00 might be considered in sensor applications where accurate measurements are essential for process control and monitoring systems, potentially improving automation reliability and efficiency.

It is important to note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc. is recognized for its contributions to the manufacturing of various types of resistors, particularly metal foil resistors which are noted for their high precision and stability. The CSNL1206FT1L00 is one of the many parts they produce, reflecting the company’s focus on quality and performance. Alongside this component, SEI Stackpole offers a range of similar resistors suitable for different applications, showcasing their expertise in resistor technology and design.

Where to Find CSNL1206FT1L00 by SEI Stackpole Electronics Inc

CSNL1206FT1L00, it is advisable to research purchasing options through various distributors. Historically, this part has been available at distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and Mouser Electronics. However, current stock levels and pricing can fluctuate, so it is recommended to check findchips.com for the latest information on availability, including alternate parts in the Metal Foil Resistors subcategory that might be offered by SEI Stackpole Electronics Inc or other manufacturers.

Compare pricing for CSNL1206FT1L00 and other Metal Foil Resistors / Resistors at findchips.com