RK73H2BTTD10R0F by KOA Speer Electronics Inc

Overview of RK73H2BTTD10R0F by KOA Speer Electronics Inc.

The RK73H2BTTD10R0F is a fixed resistor characterized by its Metal Glaze/Thick Film technology, suitable for a variety of electronic applications. This part has a resistance value of 10 ohms, a power rating of 0.25 watts, and a maximum working voltage of 200 volts. It is designed with a tolerance of 1%, and a temperature coefficient of 100 ppm/°C, indicating reliability across a range of temperatures. With its rectangular surface mount package size of 1206, the component measures 3.2 mm in length, 1.6 mm in width, and has a height of 0.6 mm.

This part is compliant with RoHS standards, making it environmentally friendly by being free of lead. Its specifications include operational temperature ranges from -55 °C to 155 °C, accommodating diverse climatic conditions in various applications. The RK73H2BTTD10R0F is actively produced by KOA Speer Electronics Inc. and utilizes a matte tin over nickel terminal finish that ensures better solderability and reliability in connections. The component features two terminals and is designed for surface mount technology (SMT), which facilitates compact designs in modern electronics.

Industry Applications for RK73H2BTTD10R0F

The RK73H2BTTD10R0F could find potential applications across several industries due to its robust specifications and compliance standards. Here are a few potential use cases:

  • Consumer Electronics: This resistor might be used in various consumer electronic devices, including smartphones, tablets, and laptops. Its small package size (1206) is suitable for compact designs that require efficient space utilization. Components such as audio amplifiers or power management circuits might incorporate this resistor, benefiting from its 1% tolerance to ensure accuracy and performance.
  • Industrial Automation: In industrial applications, the RK73H2BTTD10R0F could potentially be used in control systems or sensor circuits. Resistors with a high operating temperature range and compliance with AEC-Q200 standards could be ideal for applications in environments where reliability and durability are critical, such as in machinery or robotics.
  • Telecommunications: The resistor may also be suitable for telecommunications equipment where signal integrity is paramount. Inside base stations or communication devices, it might function in impedance matching or filtering applications, assisting in maintaining the quality of signals transmitted over long distances.
  • Aerospace and Defense: Should military specifications or special requirements be necessary, the material properties and construction of the RK73H2BTTD10R0F could position it as a viable option for aerospace applications where components must endure harsh environmental conditions.

These potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Similar resistors might also be utilized in these settings, depending on the precise needs of the circuit.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. is a manufacturer known for its expertise in producing various types of resistors, including fixed resistors such as RK73H2BTTD10R0F. The company specializes in Metal Glaze/Thick Film Resistors, offering products that are engineered to meet stringent performance standards. Their resistors are widely used in multiple sectors, ensuring enhanced reliability and stability in electronic circuits. KOA Speer also manufactures other similar parts that cater to various applications, continually focusing on innovation and adherence to quality standards. Their commitment to meeting compliance requirements such as RoHS and AEC-Q200 highlights their dedication to sustainable practices and industry standards.

Where to Find RK73H2BTTD10R0F by KOA Speer Electronics Inc.

For those interested in purchasing the RK73H2BTTD10R0F, it is advisable to explore options on findchips.com. This site provides a comprehensive overview of pricing and availability for this component. Notable distributors where this part has historically been available include:

  • LCSC
  • Chip-Germany GmbH
  • Mouser Electronics
  • DigiKey

It is important to check these distributors for current stock levels and pricing as availability may vary. Additionally, exploring the Metal Glaze/Thick Film Resistors category on findchips might reveal alternate parts that could also suit your application needs.

Compare pricing for RK73H2BTTD10R0F and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com