RC0603FR-0722KL by YAGEO Corporation

Overview of RC0603FR-0722KL by YAGEO Corporation

The RC0603FR-0722KL is a fixed resistor designed for applications requiring reliable performance in compact form factors. This part belongs to the subcategory of Metal Glaze/Thick Film Resistors, which are known for their stability and durability. The component is characterized by a resistance value of 22 kΩ, a rated power dissipation of 0.1 W, and a maximum working voltage of 75 V.

Manufactured by YAGEO Corporation, this surface mount resistor is compliant with the Restriction of Hazardous Substances (RoHS) directive, ensuring that it is free from lead and other hazardous substances. It features a tolerance of 1% and a temperature coefficient of 100 ppm/°C, which means it is designed to maintain stability over varying temperature conditions. With a standard 0603 package size and a height of 0.45 mm, the RC0603FR-0722KL is well-suited for a variety of surface mount applications.

This part exhibits an operating temperature range of -55 °C to 155 °C, which potentially allows it to function in extreme environments. The part is also laser trimmable, providing flexibility for manufacturers who may require specific resistance values in their designs. The rectangular construction and wraparound terminal shape ensure ease of integration into printed circuit boards (PCBs).

As of the current writing, the factory lead time is estimated at 18 weeks and 4 days, which is an important consideration for procurement and supply chain management.

Industry Applications for RC0603FR-0722KL

The RC0603FR-0722KL could be particularly useful in several industry applications. Below are a few potential use cases, along with examples of related components or end products that might benefit from this resistor:

  • Consumer Electronics: This part might be found in devices such as smartphones, tablets, and wearable technology. The small size and low power dissipation are attributes that could support applications in battery-operated devices, where space and energy efficiency are critical.
  • Robotics and Drones: In robotic systems or drones, the RC0603FR-0722KL could potentially be utilized in the control circuitry. The ability to operate at high temperatures and the low tolerance level may help in precision control tasks.
  • Aerospace and Defense: If used in military or aerospace applications, this resistor may be needed for circuit boards in navigation systems or communication devices. The rugged construction and temperature operating range could provide reliability in harsh environments.
  • Telecommunications: The RC0603FR-0722KL might be part of signal processing units in communication systems. Stability under varying conditions ensures that the performance of data transmission could be maintained.
  • Industrial Automation: In industrial settings, this resistor could potentially be used in sensors and control systems where precision in resistance values is necessary for system accuracy.

These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts within the Metal Glaze/Thick Film Resistors category might also be suitable depending on specific design criteria.

About YAGEO Corporation

YAGEO Corporation is a prominent manufacturer in the electronic components industry, specializing in passive electronic components such as capacitors, resistors, and inductors. With a focus on quality and innovation, YAGEO has developed a wide range of products to meet diverse application demands. The RC0603FR-0722KL is one such product in their portfolio of Metal Glaze/Thick Film Resistors.

The company emphasizes high-quality manufacturing processes, including stringent quality control measures, to ensure reliability and performance. YAGEO’s resistor offerings include various series and configurations that cater to different market segments, making them a versatile choice for engineers and procurement professionals. In addition to RC0603FR-0722KL, YAGEO manufactures similar fixed resistors that offer varying resistance values, sizes, and specifications to accommodate a wide array of applications.

Where to Find RC0603FR-0722KL by YAGEO Corporation

RC0603FR-0722KL, it is advisable to research where to purchase this part on our site, findchips.com. You can also explore the Metal Glaze/Thick Film Resistors category to find alternate parts offered by YAGEO Corporation or other manufacturers. Some distributors where the part has been historically available include:

  • Ozdisan Elektronik
  • DigiKey
  • Future Electronics
  • Newark

It is essential to check findchips.com for current stock levels and pricing, as availability may vary by distributor.

Compare pricing for RC0603FR-0722KL and other Metal Glaze/Thick Film Resistors at findchips.com