Overview of LQH32PN1R5NN0L by Murata Manufacturing Co Ltd.
The LQH32PN1R5NN0L by Murata Manufacturing Co Ltd is a General Purpose Inductor, characterized by its 1.5uH inductance, ±30% tolerance, and the ability to handle a rated current of up to 1.75 A. Its design highlights include a magnetically shielded, ferrite core, and a compact 1210 chip size (3.2mm x 2.5mm x 1.55mm), optimized for surface mount technology (SMT). The part stands out for its low DC resistance of 0.0684 Ω, making it efficient for circuits where minimal power loss is crucial. Additionally, its ability to operate over a wide temperature range of -40 °C to +125 °C, coupled with a self-resonance frequency of 70 MHz, makes it versatile across various applications. This inductor is designed with environmental and safety compliance in mind, boasting Pb-free and RoHS compliance, as well as REACH compliance for global market acceptability.
Industry Applications for LQH32PN1R5NN0L
The LQH32PN1R5NN0L caters to a broad spectrum of applications, thanks to its balanced electrical characteristics and durable design. While specifically highlighted applications include environmental monitoring and industrial automation, its potential use cases extend across various segments:
- Consumer Electronics: Its compact size and efficiency make it ideally suited for power management within portable devices, potentially including smartphones, laptops, and wearable technology.
- Automotive Systems: Given its robust operating temperature range, this inductor could find applications in automotive electronics, such as infotainment systems, advanced driver-assistance systems (ADAS), and other in-vehicle networks that require stable inductance under varying environmental conditions.
- Renewable Energy: The LQH32PN1R5NN0L‘s efficiency and power handling capabilities make it a fitting choice for power converters and inverters in solar panels and wind turbines, where minimizing energy loss is critical.
- Telecommunications: Its high self-resonance frequency allows for usage in RF circuits and antenna matching, which are integral parts of the communication modules in routers, base stations, and network equipment.
It is important for engineering and design teams to analyze and verify the compatibility of this inductor with their applications, considering its electrical characteristics and environmental compliance.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is renowned for its expertise in the design and production of electronic components, particularly inductors. The company’s offerings in the Fixed Inductors category are extensive, showcasing a variety of parts designed to meet diverse operational requirements across industries. Murata’s inductors, including the LQH32PN1R5NN0L, are highly sought after for their reliability, performance, and compliance with global environmental standards. The company’s commitment to innovation is evident in the development of inductors that offer reduced form factors, enhanced performance, and increased power efficiency, catering to the evolving needs of the electronics industry.
Where to Find LQH32PN1R5NN0L by Murata Manufacturing Co Ltd
To source the LQH32PN1R5NN0L, findchips.com offers a reliable and up-to-date platform. When searching for Fixed Inductors, findchips.com not only provides current stock levels and competitive pricing from various distributors but also offers insights into alternate parts that might be suitable for your applications. To narrow down your search, the part has been historically available through distributors such as Win Source Electronics, Perfect Parts Corporation, Chip1Cloud, and DigiKey. However, stock levels and availability can fluctuate, so visiting findchips.com ensures you get the most current information.