Overview of 6368150-1 by TE Connectivity
The 6368150-1 part is a modular connector designed as a vertical RJ45 jack featuring 8 positions and 8 contacts. It operates under the guidelines of Category 5 (Cat5) telecommunications standards. The configuration consists of a single port with a through-hole mounting type, ensuring secure installation on various circuit boards. The component is noted for its shielded design, which enhances performance by minimizing electromagnetic interference (EMI). This is particularly crucial in data communication applications where signal integrity is paramount.
Manufactured by TE Connectivity, this part is part of the Telecom and Datacom Connectors subcategory, specifically aimed at applications that require robust and reliable data transmission capabilities. Currently, the part is active in the market, and it complies with both Pbfree and RoHS directives, indicating that it is environmentally friendly and suitable for various applications. Key attributes include:
- Contact Finish Termination: Tin (Sn) with Nickel (Ni) barrier
- Body Length: 0.635 inch
- Body Breadth: 0.655 inch
- Body Depth: 0.662 inch
- Operating temperature range: -40 °C to 85 °C
- Rated current (signal): 1.5 A
- Connector Type: Telecom and Datacom connector
This comprehensive integration of features highlights the versatility of the 6368150-1 in modern electronic applications where reliable data connection is critical.
Industry Applications for 6368150-1
Considering the specifications and attributes of the 6368150-1, possible industry applications include:
- Energy and Power Systems: This component might be utilized in smart grid technology or energy management systems where reliable data exchange is essential for monitoring and controlling energy resources.
- Transportation and Logistics: The connector could potentially be employed in transportation management systems, such as those used in vehicles for fleet management, where data connectivity contributes to real-time analytics for logistical efficiency.
- Renewable Energy: In solar power inverter systems or wind turbine monitoring units, the 6368150-1 might serve as a critical interface for data transmission, aiding in operational efficiency and performance diagnostics.
- Automotive Applications: Should the part meet automotive industry standards like AEC-Q100, it could be applied to in-vehicle infotainment systems or advanced driver-assistance systems (ADAS) where fast data processing is necessary.
These potential industry applications are only conceptual and illustrative, and it’s essential that engineering and design teams analyze and verify the suitability of the component for specific application requirements and adherence to industry standards. Similar parts might also be used in these applications, depending on specific design needs.
About TE Connectivity
TE Connectivity is a recognized manufacturer in the connector market, specializing in a wide range of products including those for Telecom and Datacom Connectors. Their focus on innovation and quality allows them to serve various industries effectively. The 6368150-1 is one of the many products TE Connectivity offers, providing a reliable solution for high-performance data communication needs. In addition to the 6368150-1, TE produces a variety of similar connectors that cater to different specifications and requirements in the market.
Where to Find 6368150-1 by TE Connectivity
For those looking to purchase the 6368150-1, researching options on findchips.com can be beneficial. This platform can also help identify alternate Telecom and Datacom Connectors offered by TE Connectivity or other manufacturers. Historically, this part has been available through a variety of distributors, including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
It is important to note that stock levels and pricing may vary, so checking these distributors through findchips for the most current information is recommended.