Overview of NX3008NBKW,115 by Nexperia
The NX3008NBKW,115 by Nexperia is an N-channel Trench MOSFET rated for 30 V and 350 mA, housed in an SC-70 3-pin package, also known by the package description SOT323. As a component belonging to the Small Signal Field-Effect Transistors subcategory, it is designed for high-performance switching and amplification applications. It offers a low on-resistance of 1.4 Ω at a test voltage of 4.5V, and a maximum gate-source threshold voltage of 900mV, highlighting its efficiency and sensitivity. The transistor is fully RoHS compliant, indicating it is manufactured with no harmful substances, aligning with global environmental standards. Furthermore, it bears an AEC-Q101 qualification and operates over a broad temperature range from -50 °C to 150 °C, making it suitable for demanding automotive and industrial applications. With its moisture sensitivity level rated at 1, the NX3008NBKW,115 ensures reliability and robust performance even in humid conditions. Its small outline package is ideal for compact, surface-mounted designs requiring high-density integration.
Industry Applications for NX3008NBKW,115
The NX3008NBKW,115 transistor is versatile, finding utility across a broad spectrum of industries. Its properties and characteristics make it particularly suited for applications where space and power efficiency are crucial. While the following potential applications may benefit from this component, it is essential that engineering and design teams thoroughly analyze and verify its suitability for their specific needs.
- Automotive: This component could potentially be used in vehicle power management systems, electronic control units (ECUs), and as part of the power regulation systems in electric and hybrid vehicles. Its AEC-Q101 qualification underscores its reliability in automotive environments.
- Industrial Automation: In industrial environments, the NX3008NBKW,115 can be found in power distribution modules, sensor interfaces, and control systems, thanks to its robust operating temperature range and efficient switching capabilities.
- Internet of Things (IoT): This transistor might serve as a fundamental component in IoT devices, particularly in wireless communication modules, energy management systems, and compact sensors due to its small footprint and low power consumption.
- Computing and Data Storage: Here, it could be utilized in power management applications for servers and data storage systems, ensuring efficient operation and helping to reduce heat generation in dense configurations.
Note that these potential applications require thorough verification by engineering and design teams to ensure compatibility and performance in specific environments.
About Nexperia
Nexperia is a leading global manufacturer known for its dedication to producing high-quality semiconductors, specifically in the realm of discrete components, logic devices, and Small Signal Field-Effect Transistors. With a focus on efficiency, reliability, and miniaturization, Nexperia caters to a wide range of technology sectors, including automotive, industrial, and consumer electronics. The NX3008NBKW,115 is part of Nexperia’s extensive portfolio of MOSFETs characterized by their precision, durability, and performance in demanding conditions. Nexperia products are designed to meet high industry standards, including AEC-Q101 for automotive components, ensuring they can withstand challenges across applications and industries.
Where to Find NX3008NBKW,115 by Nexperia
For those looking to purchase the NX3008NBKW,115, it is recommended to use findchips.com to check current stock levels and pricing from multiple distributors. NX3008NBKW,115 and other Small Signal Field-Effect Transistors can be found on this platform, offering a comprehensive way to compare components and prices from trusted distributors. Historically, this part has been available at distributors such as New Advantage Corporation, EBV Elektronik, Chip1Stop, and DigiKey, among others. However, to ensure you get the best deal and verify real-time availability, visit findchips.com.