RK73H1JTTD10R0F by KOA Speer Electronics Inc

Overview of RK73H1JTTD10R0F by KOA Speer Electronics Inc.

The RK73H1JTTD10R0F is a fixed metal glaze/thick film resistor that offers a resistance value of 10 ohms. It has a rated power dissipation of 0.125W and a maximum working voltage of 75V. This component is designed in a surface mount technology format and falls under the 0603 size code, which makes it suitable for compact circuit board designs.

In terms of tolerances, this resistor is rated at 1%, providing a reliable performance for precision applications. The temperature coefficient for the RK73H1JTTD10R0F is 100 ppm/°C, indicating that its resistance value will change minimally with temperature fluctuations. With an operating temperature range from -55°C to 155°C, this part can be utilized in a variety of demanding environments.

The resistor is compliant with ROHS and has a Pb-free code, signifying its compatibility with modern environmental standards. As of the current writing, the part is classified as active, indicating ongoing availability for procurement. This resistor is fabricated in a rectangular chip package, which is suitable for surface-mount techniques, ensuring efficient thermal management and space optimization on printed circuit boards (PCBs).

Industry Applications for RK73H1JTTD10R0F

The RK73H1JTTD10R0F could potentially find applications across several industries, including but not limited to:

  • Consumer Electronics: In devices such as smartphones, tablets, and other portable gadgets, this resistor might be used for power management and signal conditioning circuits. Given its small profile, it could be integrated into densely packed electronic assemblies, benefiting from its low power dissipation and stable performance across a range of temperatures.
  • Internet of Things (IoT): Resistors like the RK73H1JTTD10R0F may be employed in IoT devices for data acquisition and sensor applications. The tolerance specification of 1% could support precision requirements in environmental monitoring systems, ensuring accurate data representation.
  • Automotive Applications: If automotive standards such as AEC-Q200 are applicable, this resistor might be suitable in various automotive electronic systems. Its robust temperature range and reliability could find use in control units or sensor systems within vehicles, where resistance stability is critical for performance.
  • Telecommunications: In telecommunications devices, the RK73H1JTTD10R0F could play a vital role in RF circuits or as part of impedance matching networks. The stability and low noise characteristics of metal glaze/thick film resistors can enhance signal integrity.
  • Robotics and Drones: In these applications, the resistor could be utilized in navigation and control systems. The component’s ability to operate at varying temperatures and maintain performance makes it a potential candidate for UAV electronics.

It is important to note that these potential industry applications are only conceptual and illustrative. They require careful analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. Similar parts, which may have slightly different specifications, could also be considered for these applications.

About KOA Speer Electronics Inc.

KOA Speer Electronics Inc. specializes in manufacturing resistive components, particularly focusing on the Metal Glaze/Thick Film Resistors. The company is known for its commitment to quality and innovation in resistor technology, delivering products that meet rigorous performance standards. The RK73H1JTTD10R0F represents a typical offering from KOA, emphasizing durability and precision in design.

In addition to this part, KOA Speer produces a wide array of similar resistors, including variations in resistance values, sizes, and specifications. This breadth of offerings allows engineers to find suitable options tailored to their specific circuit design needs.

Where to Find RK73H1JTTD10R0F by KOA Speer Electronics Inc.

RK73H1JTTD10R0F, it is advisable to conduct research on various distributors. Historical availability includes well-known suppliers such as:

  • Chip One Stop
  • DigiKey
  • Mouser Electronics
  • Newark

It is essential to visit findchips.com to check current stock levels and pricing for the RK73H1JTTD10R0F, as availability may vary over time.

Compare pricing for RK73H1JTTD10R0F and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com