Overview of PESD2CANFD24V-TR by Nexperia
The PESD2CANFD24V-T, commonly referred to as PESD2CANFD24V-TR, is an ESD protection device tailored for in-vehicle networks. Manufactured by Nexperia, this component is designed to safeguard sensitive automotive electronics from electrostatic discharge (ESD). It comes in a TO-236 3-Pin package, also known as SOT-23, which is widely used for its compact size and ease of integration into various electronic assemblies.
This device is characterized by its low capacitance and bidirectional ESD protection, making it highly effective for high-speed data lines such as those found in CAN FD (Controller Area Network Flexible Data-rate) applications. With a breakdown voltage nominal value of 30V and a clamping voltage max of 42V, the PESD2CANFD24V-TR provides robust protection for electronic systems exposed to high transient voltages. Moreover, this component is compliant with key automotive quality standards, including AEC-Q101, IEC-60134, and IEC-61000-4-2, 4-5, affirming its reliability and performance in automotive environments.
Featuring technology based on the avalanche diode principle, it offers superior protection by safely dissipating ESD charges through its structure before they can damage the sensitive electronic circuits. The device also boasts a maximum operating temperature range from -55 °C to +175 °C, making it suitable for harsh automotive environments.
Industry Applications for PESD2CANFD24V-TR
The PESD2CANFD24V-TR, due to its ESD protection capabilities and compliance with automotive standards, finds applications across several key industries. Below are some possible use cases:
- Automotive: This part is primarily designed for in-vehicle networks, including CAN FD systems that require high-speed data transmission with reliable ESD protection. It could potentially be used in electronic control units (ECUs), infotainment systems, and ADAS (Advanced Driver-Assistance Systems) modules.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might employ this component to protect their charging and data ports against ESD damage. The low capacitance feature ensures that the high-speed data integrity of USB and other serial ports is not compromised.
- Telecommunications: Telecom equipment, including switches and routers that handle high-speed data transmission, could benefit from the robust ESD protection provided by the PESD2CANFD24V-TR. Its capability to protect against transient voltages makes it suitable for safeguarding Ethernet and other communication ports.
- Industrial: In industrial control systems, sensors and communication modules that are exposed to harsh electrical environments could use this device for ESD protection to ensure long-term reliability and operation.
Note: These potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific environments and systems.
About Nexperia
Nexperia is a leader in the manufacturing of a wide range of semiconductor components, including diodes, transistors, and Transient Suppressors. Their products are recognized for their reliability, efficiency, and performance, making them a preferred choice for many applications across automotive, consumer, computing, industrial, and telecommunications sectors. The PESD2CANFD24V-TR is just one example of their innovative approach to ESD protection solutions, leveraging advanced semiconductor technologies to meet the rigorous demands of modern electronic devices and systems. Nexperia’s commitment to quality is evident in their products’ compliance with international standards and certifications, assuring customers of their components’ durability and functionality in demanding applications.
Where to Find PESD2CANFD24V-TR by Nexperia
For technical engineering or procurement professionals looking to source the PESD2CANFD24V-TR, findchips.com offers a comprehensive platform to evaluate stock levels and pricing from a variety of distributors. This component, classified under Transient Suppressors, has historically been available through distributors such as New Advantage Corporation, LCSC, EBV Elektronik, CHIPMALL.COM LIMITED, Avnet Silica, Avnet Asia, Ameya Holding Limited, TME, TTI, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most current availability and best pricing, searching on our platform is recommended.