MPXV5050GP by NXP Semiconductors

Overview of MPXV5050GP by NXP Semiconductors

The MPXV5050GP is a piezoresistive pressure sensor designed to provide a gauge pressure measurement within a range of 0 to 7.25 Psi. This component features a voltage output that operates over a range of 0.20V to 4.70V, tailored for various applications requiring precise pressure monitoring. Manufactured by NXP Semiconductors, the sensor is housed in a square, surface-mount SOP-8 package, making it suitable for compact designs. Key attributes of the MPXV5050GP include its small body dimensions (12.06 mm x 7.36 mm x 12.06 mm), an accuracy maximum of 2.5%, and a nominal offset voltage of 0.20V. Additionally, this device is characterized by its temperature-compensated output and a sensitivity of 90 millivolt per kilo Pascal, enhancing its reliability across a wide range of operating conditions. With a maximum operating current of 10 mA and a rapid response time of 1000 µs, the MPXV5050GP offers both efficiency and performance for demanding applications. Compliance with RoHS standards and a life cycle status of active further affirm its suitability for long-term use in various sectors.

Industry Applications for MPXV5050GP

Given its features and specifications, the MPXV5050GP pressure sensor could serve a broad array of industry applications. Its precise pressure sensing capability combined with a wide operating temperature range (-40 °C to +125 °C) makes it versatile for different environments. Below are some potential use cases for this component:

  • Medical Devices: In healthcare, this sensor might be used in equipment such as blood pressure monitors and respiratory devices, where accurate pressure monitoring is crucial.
  • Automotive Systems: Its robustness makes it suitable for automotive applications, potentially in tire pressure monitoring systems (TPMS) or in vehicle dynamic control systems.
  • Industrial Automation: In industrial settings, the MPXV5050GP could serve in fluid pressure control systems or as part of pneumatic system feedback loops, where monitoring and controlling pressure is vital for operational safety and efficiency.
  • Environmental Systems: For environmental monitoring, such as air quality stations or weather monitoring systems, the sensor’s capability to operate over a wide range of temperatures and its sensitivity make it a potentially valuable component.

These potential applications require careful analysis and verification by engineering and procurement teams to ensure compatibility and performance within specific contexts.

About NXP Semiconductors

NXP Semiconductors is a leading provider of smart connected solutions and the manufacturer of the MPXV5050GP pressure sensor. Specializing in secure connectivity solutions for embedded applications, NXP is at the forefront of innovation in the automotive, industrial & IoT, mobile, and communication infrastructure markets. Within the broad category of Sensors/Transducers, NXP has developed a reputation for producing reliable Pressure Sensors and other sensing solutions that meet rigorous industry standards for performance and durability. The MPXV5050GP is part of this proud lineage, embodying the company’s commitment to quality, precision, and environmental stewardship.

Where to Find MPXV5050GP by NXP Semiconductors

To procure the MPXV5050GP pressure sensor for your application, we recommend conducting a comprehensive search on findchips.com. Here, you can access current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Future Electronics, and Avnet. However, to ensure that you find the most up-to-date information regarding the MPXV5050GP and compare it with other available Pressure Sensors, visiting FindChips directly is advisable. This platform can help streamline your procurement process by offering comprehensive data on suppliers, pricing, and availability for a wide range of components.

Compare pricing for MPXV5050GP and other Pressure Sensors / Sensors/Transducers at findchips.com