RN55D1003FRE6 by Vishay Intertechnologies

Overview of RN55D1003FRE6 by Vishay Intertechnologies

The RN55D1003FRE6 is a fixed resistor that features a metal film construction, offering stability and precision for various applications. The component has a resistance value of 100,000 ohms and is rated for a power dissipation of 0.125 watts. With a voltage rating of 200 volts and a tolerance of ±1%, this resistor is designed to handle a substantial amount of voltage while maintaining accuracy in its resistance value. The temperature coefficient of this component is 100 ppm/°C, meaning its resistance will only slightly vary with temperature changes, making it suitable for applications where temperature stability is crucial.

This resistor is part of the RN series and comes in an axial leaded configuration, designed for through-hole mounting. The typical dimensions include a package length of 6.1 mm and a diameter of 2.29 mm, along with a lead diameter of 0.64 mm. This configuration allows for easy installation on printed circuit boards (PCBs) and is suitable for a variety of environments, thanks to its flame-proof construction, as well as its operational temperature range from -65 °C to 165 °C. It is important to note that the RN55D1003FRE6 is not RoHS compliant and is actively produced by Vishay Intertechnologies.

Industry Applications for RN55D1003FRE6

This specific resistor might be suitable for a range of industry applications due to its reliable performance characteristics. Some potential applications might include:

  • Industrial Automation: In automation systems, the RN55D1003FRE6 could potentially be used in control circuits or feedback systems where accurate current and voltage readings are essential. Its stability and tolerance make it a good candidate for applications where performance may be affected by environmental factors.
  • Consumer Electronics: This resistor might find applications in devices such as audio equipment, televisions, or smart devices, where precise voltage regulation and minimal noise are critical for optimal performance.
  • Aerospace and Defense: Given its compliance with the reference standard MIL-R-10509, the RN55D1003FRE6 could potentially be employed in military and aerospace applications where reliability and performance under extreme conditions are required. Components in radar systems or navigational aids might utilize this type of resistor.
  • Telecommunications: In telecommunications equipment, where signal integrity is vital, the RN55D1003FRE6 could be used in signal processing circuits, helping to maintain clean and stable signals across transmission lines.
  • Medical Imaging: While more analysis is needed, this resistor might serve in circuits within imaging devices such as ultrasound or MRI machines, where precision is vital for accurate imaging results.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is recognized for producing a wide range of electronic components, including resistors, capacitors, inductors, and diodes. In the realm of resistors, Vishay offers a variety of products that cater to specific application needs, characterized by their precision and reliability. The RN55D1003FRE6 is a part of their catalog of metal film resistors, which are known for their low noise and high stability. Other similar parts in their lineup might include different resistance values or power ratings, but all maintain the attributes that make metal film resistors a preferred choice in demanding applications.

Research Price and Stock for RN55D1003FRE6 by Vishay Intertechnologies on Findchips.com

For those considering the RN55D1003FRE6 for their applications, it is highly recommended to perform a thorough research of stock levels and pricing at Findchips.com. The resource provides an up-to-date view of the availability of this part as well as current pricing from various distributors. Historically, the RN55D1003FRE6 has been available from distributors such as Avnet Abacus, TTI, Quest Components, Bristol Electronics, and Mouser Electronics, among others. However, current stock levels and pricing may vary, so it is best to refer to Findchips for the most accurate information.

Compare pricing for RN55D1003FRE6 and other Metal Film Resistors / Resistors at findchips.com