Overview of RT0805BRD07100RL by YAGEO Corporation
The RT0805BRD07100RL is a fixed resistor that utilizes thin film technology, designed for surface mount applications. This resistor is characterized by a resistance value of 100 Ohms, providing a high level of precision with a tolerance of 0.1%. It operates with a power dissipation rating of 0.125 Watts and can handle a maximum working voltage of 150 Volts. The RT0805BRD07100RL also features a temperature coefficient of 25 ppm/°C, which indicates its stability across a range of operating temperatures, specifically between -55 °C and 155 °C. This makes it suitable for various demanding applications where precision and reliability are critical.
This component is packaged in an 0805-sized surface mount technology (SMT) configuration, with dimensions of 2 mm in length, 1.25 mm in width, and a height of only 0.5 mm. Such compact form factors are vital in current electronic designs, especially in applications involving tight spaces or requiring a low profile. The resistor’s construction is rectangular, and it features a wraparound terminal shape that facilitates easy soldering during the assembly process.
Moreover, the RT0805BRD07100RL complies with several industry standards, including RoHS and REACH, ensuring that it meets environmental regulations for electronic components. Its Pb-free code confirms that it is free of lead, contributing to safer electronics and compliance with global environmental initiatives.
Industry Applications for RT0805BRD07100RL
Given its characteristics, the RT0805BRD07100RL could potentially be utilized in various industries. Below are several applications where this part might find use:
- Internet of Things (IoT): In IoT devices, precision is crucial for sensor readings and data processing. The 0.1% tolerance and 25 ppm/°C temperature coefficient of the RT0805BRD07100RL might enhance the accuracy of data acquisition systems. For instance, wireless environmental sensors could benefit from this resistor to ensure reliable performance.
- Consumer Electronics: The compact size and low power rating make the RT0805BRD07100RL suitable for use in various consumer electronic devices. It could be integrated into smartphones or tablets, possibly in power management circuits that require high precision. Its RoHS compliance might also be essential for manufacturers adhering to environmental standards.
- Telecommunications: In telecommunications equipment, where signal integrity is paramount, this thin film resistor might be utilized in impedance matching networks or signal processing circuits. The resistor’s performance stability over temperature changes may help maintain consistent communication quality.
- Automotive Applications: If the automotive industry standards like AEC-Q100 are applicable, the RT0805BRD07100RL could potentially be used in automotive control systems, contributing to the reliability of safety-critical components. However, any usage in automotive applications should be verified for compliance with necessary standards.
- Medical Imaging: For medical devices, precise measurements are critical, and the RT0805BRD07100RL could be applied in imaging systems where accuracy directly affects diagnostic capabilities. Again, adherence to medical certification standards must be verified before use.
It is important to note that these potential industry applications are only conceptual or illustrative, and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the production of passive electronic components, including capacitors and resistors. They have made significant advancements in the technology behind thin film resistors, such as the RT0805BRD07100RL. YAGEO emphasizes precision and reliability in their products, often catering to industries that require stringent performance criteria. Their range of thin film resistors provides engineers with reliable options that can be incorporated into complex electronic systems.
In addition to the RT0805BRD07100RL, YAGEO manufactures various similar components that offer different resistance values, power ratings, and tolerances suitable for a wide range of applications. This commitment to innovation and quality has positioned YAGEO as a trusted supplier in the electronics industry.
Research Price and Stock for RT0805BRD07100RL by YAGEO Corporation on Findchips.com
For those interested in acquiring the RT0805BRD07100RL, it is advisable to research stock and pricing on Findchips.com. This platform provides a comprehensive view of available inventory and pricing across multiple distributors, including historical data from well-known suppliers such as:
- Ozdisan Elektronik
- Mouser Electronics
- DigiKey
- Future Electronics
However, current stock levels and pricing should be checked directly on Findchips, as availability may vary among distributors.