PIC18F47Q43-I/PT by Microchip Technology Inc

Overview of PIC18F47Q43-I/PT by Microchip Technology Inc.

The PIC18F47Q43-I/PT is a versatile 8-bit microcontroller that offers a blend of features suitable for various applications. It boasts an impressive 128 KB of flash memory, providing ample space for program storage. The device includes 8 KB of RAM, which allows for effective data handling, and a 1 KB EEPROM, contributing to non-volatile data storage capabilities. This microcontroller operates at a maximum frequency of 64 MHz, facilitating enhanced processing speed.

Moreover, it offers advanced integrated functionalities, including a 12-bit ADC (Analog-to-Digital Converter) and an 8-bit DAC (Digital-to-Analog Converter), making it suitable for applications requiring analog signal processing. The inclusion of a comparator and 16-bit PWM (Pulse Width Modulation) channels further extends its functionality, especially in signal modulation and control applications. With 44 pins in total and 36 configurable I/O pins, the PIC18F47Q43-I/PT can be integrated into a diverse range of designs, supporting both industrial and consumer applications. Compliance with ROHS standards denotes its suitability for environmentally conscious designs.

This microcontroller falls under the microcontrollers subcategory of Microcontrollers and Processors. As of the time of writing, the part remains in active life cycle status, indicating ongoing production and support from Microchip Technology Inc.

Industry Applications for PIC18F47Q43-I/PT

The PIC18F47Q43-I/PT microcontroller could find application in various industries due to its adaptable architecture and feature set. Below are several potential industry applications where this microcontroller might be utilized:

  • Consumer Electronics: The integration capabilities of this microcontroller could be beneficial in devices such as smart home appliances or consumer gadgets. Its ADC and DAC functionalities might support audio processing or sensor interfacing, making it suitable for interactive consumer products.
  • Internet of Things (IoT): With its ability to manage multiple I/O and low power operation modes, the PIC18F47Q43-I/PT could potentially be used in IoT devices that require efficient data processing and communication. It could serve in sensor nodes or control units that monitor environmental variables.
  • Smart Cities: The microcontroller’s performance could support applications in smart city infrastructures, such as traffic management systems or environmental monitoring. The PWM and ADC capabilities may aid in control systems that require real-time data processing and actuation.
  • Healthcare: In a healthcare context, the PIC18F47Q43-I/PT might be integrated into medical devices for monitoring or diagnostics. Its reliability and compliance features could facilitate adherence to industry standards, especially if adapted for wearable health monitoring systems.

It is important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams would be necessary to ensure adherence to industry standards and specific application requirements, particularly concerning safety and reliability.

About Microchip Technology Inc.

Microchip Technology Inc. is a well-established manufacturer specializing in microcontrollers, among other semiconductor products. The company provides a diverse range of Microcontrollers and processors designed to meet the varied needs of both industrial and consumer applications. Their offerings, including the PIC18F47Q43-I/PT, reflect a commitment to innovation, especially within the realm of 8-bit and 16-bit architectures.

Microchip’s extensive portfolio includes several series of microcontrollers, with applications ranging from simple control tasks to complex processing in smart devices. Their strong focus on quality and reliability in the manufacturing process aligns with industry expectations and standards. Their microcontrollers, including the PIC18 family, provide essential features that cater to modern electronic design requirements, such as energy efficiency, programmability, and high integration levels, making them a preferred choice for engineers and developers.

Where to Find PIC18F47Q43-I/PT by Microchip Technology Inc

For those interested in procuring the PIC18F47Q43-I/PT, research options available at findchips.com. This resource can provide insights into stock levels and pricing. Historically, this part has been available at various distributors such as Master Electronics, LCSC, EBV Elektronik, and DigiKey, among others. However, it is advisable to confirm current stock availability and pricing details on findchips.com for accurate information.

Compare pricing for PIC18F47Q43-I/PT and other Microcontrollers / Microcontrollers and Processors at findchips.com