Overview of 2N7002K-T1-GE3 by Vishay Intertechnologies
The 2N7002K-T1-GE3 is a small signal field-effect transistor (MOSFET) characterized by its N-channel configuration, supporting a drain current (I(D)) of up to 0.3A and a breakdown voltage of 60V. Designed for surface mounting with a SOT-23 package, it includes three pins and is fabricated using silicon as its semiconductor material. This part is distinguished by features such as low threshold voltage, ESD protection, and fast switching capability, aligning it with applications demanding high efficiency and reliability. The part’s compliance with RoHS, its moisture sensitivity level of 1, and a maximum power dissipation ambient/max of 0.35W, further underscore its utility in a broad range of environments and applications.
Rohs code indicates this part’s compliance with the EU’s standards on the restriction of certain dangerous substances, making it suitable for use worldwide. Furthermore, its ECCN and HTS codes ensure that it meets global export compliance standards, adding to its versatility and appeal in the international market.
Industry Applications for 2N7002K-T1-GE3
The properties and specifications of the 2N7002K-T1-GE3 suggest its suitability for a wide variety of industry applications. While these applications are broad and diverse, some key areas might include:
- Energy and Power Systems: The device could potentially be utilized in managing power distribution systems or in the control circuits of renewable energy sources, where efficient switching and reliability are crucial. Its low on-resistance and high breakdown voltage make it apt for applications like solar inverters or wind turbine controls, where both efficiency and power conservation are required.
- Transportation and Logistics: Given its fast switching capability and robustness, this transistor might be found in the electronic control units (ECUs) of vehicles or in the power management systems of logistics drones. Components that require precise control and efficiency, such as LED lighting systems in vehicles or the control circuitry of autonomous delivery drones, could benefit from the features of the 2N7002K-T1-GE3.
- Renewable Energy: In the burgeoning sector of renewable energy, particularly solar power, components like the 2N7002K-T1-GE3 contribute to optimizing the efficiency of solar panels and the battery storage systems. The device’s reliability and efficiency are key for inverters and power regulators within this application area.
- Automotive: The automotive industry’s increasing focus on electric vehicles (EVs) and sophisticated electronic control systems can leverage the high-reliability and efficient power management capabilities of the 2N7002K-T1-GE3. From managing power within the vehicle’s electronic subsystems to acting as a switch in various sensors, this MOSFET could play a critical role.
Note: These potential applications only serve as examples. Compatibility and performance should be verified by engineering teams specific to their projects.
About Vishay Intertechnologies
Vishay Intertechnologies stands as a notable manufacturer in the electronic components market, particularly known for its extensive range of transistors, including Small Signal Field-Effect Transistors. The company provides a broad spectrum of electronic components that serve various industries, from automotive to telecommunications. Vishay’s transistors, including the 2N7002K-T1-GE3, are engineered to meet high standards of efficiency, reliability, and performance. Vishay’s commitment to innovation is reflected in its extensive portfolio, making it a key player in the field of semiconductor devices.
Where to Find 2N7002K-T1-GE3 by Vishay Intertechnologies
To procure the 2N7002K-T1-GE3 by Vishay Intertechnologies, the most efficient starting point is via findchips.com. Our site provides a powerful tool to compare current stock levels, pricing, and availability among leading distributors. For those interested in exploring alternatives or similar parts by Vishay or other manufacturers, the Small Signal Field-Effect Transistors section offers a wide range of options to meet different requirements.
Historically, notable distributors such as DigiKey Electronics, Mouser Electronics, Arrow Electronics, and TME have stocked the 2N7002K-T1-GE3. However, to ensure access to the most current inventory and best pricing, prospective buyers are encouraged to utilize findchips.com for up-to-the-minute information.