Overview of LQW15DN100M00D by Murata Manufacturing Co Ltd
The LQW15DN100M00D is a general purpose inductor designed for a wide range of applications. Manufactured by Murata Manufacturing Co Ltd, this part is a wirewound inductor with an inductance of 10μH. It is designed to handle an RMS current (Irms) of 120mA and has a saturation current (Isat) also of 120mA. The keen design attributes of this component include its small footprint with a power inductor case size of 1.1mm x 0.65mm x 0.6mm, making it suitable for space-constrained applications. Additionally, this part is DO-204 compliant, ensuring adherence to strict environmental and safety regulations. Its DC resistance is marked at 5.405 Ω, and it operates effectively within a temperature range of -40 °C to 85 °C.
From the details available, such as its case size code being 0402 and featuring a ferrite core material, it’s clear that the LQW15DN100M00D is optimized for performance in RF inductor applications and labeled under the general purpose inductor category. This component is designed for surface mount technology (SMT), furthering its versatility in design and application. With a rated current max of 0.12 A and a self-resonance frequency of 20 MHz, it provides a reliable choice for designers focusing on compact, high-performance electronic devices.
Industry Applications for LQW15DN100M00D
The LQW15DN100M00D, with its specifications and design, opens up a plethora of application possibilities across various industries. While directly suited for education and research, telecommunications, and more, here are several other contexts where this part could prove beneficial:
- Consumer Electronics: Potentially used in smartphones, tablets, and other portable devices where efficient power management and minimal space utilization are crucial. The LQW15DN100M00D’s compact size and efficiency cater well to these requirements.
- Automotive Sectors: Could find applications within automotive electronics, particularly in infotainment systems, where reliable signal processing and tight space constraints are common. Its operational temperature range allows it to function in various environments.
- Medical Devices: Portable medical diagnostic equipment might benefit from the precise and reliable performance of the LQW15DN100M00D, where its compact nature and efficiency in power management are essential.
- Telecommunications Infrastructure: Ideal for use in RF signal processing components within telecommunications infrastructure, where maintaining signal integrity and minimizing loss is paramount.
Note: The potential applications listed above are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure the LQW15DN100M00D’s compatibility and performance within the specific context.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s offerings in the fixed inductors category, including the LQW15DN100M00D, stand out for their quality, reliability, and the breadth of options available for various applications. Murata’s inductors are widely recognized for their performance in RF, power, and signal line applications, bolstered by the company’s commitment to research and development, which continually drives innovation and the expansion of its product range. Murata’s expertise in ferrite and ceramic technologies plays a critical role in its capability to produce inductors that meet the demanding requirements of the electronics industry.
Where to Find LQW15DN100M00D by Murata Manufacturing Co Ltd
To procure the LQW15DN100M00D, we recommend using findchips.com for the most current stock levels and pricing from various distributors. The part historically has been available from distributors such as CHIPMALL.COM LIMITED, Chip1Stop, TME, and Arrow Electronics among others. However, availability can fluctuate, and for the most current information, visit findchips.com. Additionally, for those seeking alternatives or similar parts offered by Murata Manufacturing Co Ltd or other manufacturers, the Fixed Inductors page on findchips.com provides an extensive selection to browse through and compare.