1-206070-1 by TE Connectivity

Overview of 1-206070-1 by TE Connectivity

The 1-206070-1 part is a connector accessory made from polyethylene, designed specifically for applications requiring effective strain relief. This part features cable clamps constructed from thermoplastic materials, which assist in ensuring secure connections without compromising the integrity of the connectors. It is compatible with Amp CPC series circular connectors, making it a crucial component for those utilizing these connectors in their designs.

With a maximum cable diameter of 11.51 mm and a connector shell size of 17, the 1-206070-1 is engineered to offer a reliable connection while accommodating a range of cable sizes. The part operates effectively within a temperature range of -55 °C to 105 °C, indicating its versatility across various environments. It is also compliant with RoHS regulations, which is increasingly important in today’s environmental climate.

This connector accessory falls under the subcategory of Assembly Items within the broader category of Connector Support. The active status of the part in the market suggests that it can be a reliable choice for ongoing projects requiring stability and performance, especially given its factory lead time of approximately 11 weeks and 2 days as of this writing.

Industry Applications for 1-206070-1

The 1-206070-1 part may find utility across various industries due to its robust construction and compatibility with standard connectors. Here are some potential applications where this part might be integrated:

  • Industrial Automation: In industrial settings, the strain relief capabilities of the 1-206070-1 might help in maintaining the integrity of connections in machinery, particularly where movement or vibration is present. It may be utilized in manufacturing equipment that relies on reliable data transmission.
  • Telecommunications: The use of this connector accessory in telecommunications could be significant, particularly where circular connectors are involved. Its ability to accommodate cable diameters while providing strain relief might be critical in environments where cable integrity is crucial for signal quality.
  • Consumer Electronics: The 1-206070-1 could possibly be integrated into consumer electronics that utilize AMP CPC series connectors. Ensuring a stable connection while allowing movement could enhance device longevity, especially in portable gadgets.
  • Healthcare: In healthcare applications, equipment often requires robust connection mechanisms. The properties of this part might support medical devices that operate within specified temperature ranges, helping prevent disconnections that could impact functionality.
  • Aerospace and Defense: Although use in this sector would require adherence to specific standards, the 1-206070-1 could be suited for certain aerospace applications due to its operational temperature range, provided that it meets the necessary military specifications.

It’s important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and the specific requirements of the application.

About TE Connectivity

TE Connectivity is a global technology company that specializes in connectivity and sensor solutions. With a wide array of assembly items, particularly in the domain of connector support, TE Connectivity designs and manufactures components that meet the highest standards of performance and reliability. The 1-206070-1 part exemplifies their commitment to quality, robustness, and versatility in connector accessories.

In addition to the 1-206070-1, TE Connectivity offers a range of similar products that provide effective strain relief and connection support. These include various cable clamps and connector accessories designed for diverse applications, ensuring that users have access to reliable components no matter the usage scenario.

Research Price and Stock for 1-206070-1 by TE Connectivity on Findchips.com

For those interested in purchasing the 1-206070-1, it is advisable to research current stock levels and pricing on Findchips.com. Additionally, you can explore the subcategory of Assembly Items to find alternate parts that might also meet your needs, whether from TE Connectivity or other manufacturers.

This part has historically been available through several distributors, including:

  • Neutron USA
  • Master Electronics
  • DigiKey
  • Future Electronics

It is recommended to check Findchips.com for the most accurate and updated information regarding stock levels and pricing, as availability may fluctuate.

Compare pricing for 1-206070-1 and other Assembly Items / Connector Support at findchips.com