1N4448WT by onsemi

Overview of 1N4448WT by onsemi

The 1N4448WT is a small signal diode featuring a SOD-523-2 package configuration. It is designed for applications requiring a diode capable of handling repetitive peak reverse voltages of up to 75 volts and average forward currents of 300 mA. The forward voltage across the diode operates at a maximum of 1 volt, while the reverse recovery time is rated at 4 nanoseconds, making it suitable for fast-switching applications.

This component is compliant with RoHS standards, indicating that it meets environmental regulations pertaining to hazardous substances. The 1N4448WT is classified as an active part in the ONSEMI portfolio, ensuring that it is currently in production and available for procurement. Notably, it is fabricated using silicon as the diode element material, and it can operate effectively in temperature environments up to 150 °C. With a moisture sensitivity level of 1, the diode exhibits robust performance characteristics that cater to various electronic designs.

Industry Applications for 1N4448WT

The 1N4448WT small signal diode could be applicable across several industries, given its specifications and potential utility. Below are a few conceptual use cases where this diode might be integrated:

  • Consumer Electronics: The 1N4448WT might be found in consumer electronic devices such as smartphones, tablets, and digital cameras. Its fast switching capabilities could potentially aid in signal rectification or over-voltage protection within these devices.
  • Energy and Power Systems: In renewable energy systems, the diode may serve as a protection element in solar inverters or charge controllers. It could help prevent reverse current flow, assisting in maintaining optimal energy conversion efficiency.
  • Telecommunications: Within telecommunication networks, the diode could potentially be utilized in various signaling applications. Its quick response time might support signal integrity in high-frequency communication lines.
  • Home Automation Systems: In home automation, the 1N4448WT may serve as a rectifying component in control circuits, potentially aiding in sensing and switching applications with low power consumption.
  • Industrial Automation: This diode could also find use in industrial automation applications, such as in programmable logic controllers (PLCs) where signal rectification and protection are critical for reliable operation.

It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About onsemi

ON Semiconductor, known for its semiconductor components, has established a significant footprint in the field of Rectifier Diodes, including products like the 1N4448WT. The company focuses on developing solutions that meet the growing demand for more efficient and reliable electronic components in various applications.

ON Semiconductor’s portfolio includes a range of diode products designed for different applications, from consumer electronics to industrial systems. Some similar components to the 1N4448WT include other small signal diodes and rectifier diodes that adhere to specific operational and packaging requirements. The company emphasizes quality and performance, ensuring its products meet industry standards while offering energy-efficient solutions.

Research Price and Stock for 1N4448WT by onsemi on Findchips.com

For those interested in sourcing the 1N4448WT, it is advisable to research stock and pricing on Findchips. This platform can provide insights on availability and cost for this specific diode. The 1N4448WT has historically been available through various distributors including:

  • Master Electronics
  • LCSC
  • EBV Elektronik
  • Chip One Stop
  • Avnet Silica
  • TME
  • Onlinecomponents.com
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

It’s important to note that stock levels and pricing may vary, so referring to Findchips for current information is recommended. Additionally, by exploring the Rectifier Diodes category, users can find alternate parts that might better meet their specific project requirements or preferences.

Compare pricing for 1N4448WT and other Rectifier Diodes at findchips.com