Overview of 1985205 by Phoenix Contact
The 1985205 is a barrier strip terminal block designed to facilitate effective electrical connections in various applications. This terminal block operates at a rated current of 2 A and a rated voltage of 250 V, with a maximum operating voltage of up to 400 V. It accommodates wire sizes ranging from 20 AWG to 16 AWG, with a conductor area of 1.5 mm², offering considerable versatility for different wiring configurations.
It consists of a single row with a pitch spacing of 3.5 mm and provides three positions for wire connections, making it efficient for applications requiring compact installations. The connection method utilized is a push-in technique, ensuring secure and reliable electrical connections without the need for additional tools. Additionally, the terminal block is constructed from materials that are compliant with the RoHS directive, emphasizing its suitability for use in environments where lead and other hazardous substances must be minimized.
With its active part lifecycle, the 1985205 is positioned to meet modern electrical standards and demands. It is manufactured by Phoenix Contact, which has established itself as a key player in the development and production of terminal blocks and related components.
Industry Applications for 1985205
Given the characteristics of the 1985205 terminal block, this component might find various applications across several industries. Here are a few potential use cases:
- Industrial Automation: The 1985205 could potentially be used in control panels or automation equipment where reliable connections are necessary. The terminal block’s spring-loaded fastening method provides secure and quick connection solutions that might improve overall productivity.
- Consumer Electronics: In devices where compactness and efficiency are vital, this terminal block might be integrated into power supplies or circuit boards, allowing for streamlined electrical connections while complying with RoHS regulations.
- Telecommunications: The terminal block could be utilized in various telecom equipment, where connections must maintain integrity under different environmental conditions. It offers ease of use with push-in connections, making installations simpler in communication devices.
- Smart Cities: The 1985205 may be involved in smart grid systems and other IoT applications, where reliable and safe connections are essential for sensors and control devices. The compliant materials and safety approvals of the part could align with the requirements of such systems.
- Robotics: In robotic applications, this component could play a role in wiring harnesses and control system connections, providing flexibility to connect various sensors and actuators with the necessary power without taking up excessive space.
It is important to note that these potential industry applications are only conceptual and illustrative. Proper analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Phoenix Contact
Founded in 1923, Phoenix Contact is a global leader in manufacturing electrical connection and automation technology. The company has a comprehensive portfolio of products, particularly focusing on terminals and terminal blocks. Within this sector, Phoenix Contact produces a variety of items classified under Terminals and Terminal Blocks, including the 1985205.
Known for its innovation, Phoenix Contact offers terminal blocks that meet diverse industrial requirements, ensuring reliable and efficient connectivity in electrical installations. Alongside the 1985205, they manufacture various similar parts that cater to different needs, ranging from simple barrier strip connections to more complex multi-level terminal solutions.
Research Price and Stock for 1985205 by Phoenix Contact on Findchips.com
For those interested in acquiring the 1985205, it is advisable to research current stock and pricing on Findchips. This resource can provide real-time information regarding availability and can help identify other similar components in the Terminals and Terminal Blocks category that may suit your application needs.
The 1985205 has historically been available from several distributors, including Master Electronics, LCSC, Dynamic Solutions GmbH, and Avnet Abacus. However, it is essential to check Findchips for the latest stock levels and pricing information.