177766-1 by TE Connectivity

Overview of 177766-1 by TE Connectivity

The 177766-1 is an electro tap assembly designed for wire splicing in applications that require reliable electrical connections. This terminal is suitable for use with wire sizes ranging from 22 AWG to 24 AWG, making it versatile for various wiring systems. The product is a part of the Electro-Tap series, which is known for its in-line splice capabilities. The terminal utilizes insulation displacement technology (IDC/IDT) for termination, facilitating a secure connection without the need for stripping the wire insulation.

Regarding its specifications, the terminal features a conductor area of 0.4 mm² and has a natural insulator color. Compliance with environmental standards is inherent, as the component is both ROHS and Pb-free compliant. The 177766-1 is currently active in the market, ensuring that it is available for procurement. Additionally, the part has garnered safety approvals from recognized institutions, notably UL. This aspect further enhances its reliability in demanding applications.

The factory lead time for the 177766-1 is approximately 48 weeks and 5 days as of the current writing, which is a crucial factor to consider when planning procurement schedules. This timing indicates that while the part is in active production, availability may vary based on stock levels at distributors.

Industry Applications for 177766-1

Given the characteristics of the 177766-1, potential industries where this terminal could be applied include:

  • Energy and Power Systems: The terminal might be utilized in wiring harnesses or connections within energy distribution systems. Its ability to handle the specified wire gauges could make it suitable for applications that require stable connections in environments with frequent electrical loads.
  • Transportation and Logistics: In vehicles and transportation systems, the 177766-1 might serve as a critical component for electrical systems that manage lighting or instrumentation, where reliable in-line splicing is critical.
  • Renewable Energy: The characteristics of this terminal could potentially be leveraged in solar panel installations or wind turbine connections, where efficient energy transfer is essential. Its ROHS compliance aligns with the sustainability goals prevalent in the renewable energy sector.
  • Automotive: If the part complies with automotive standards such as AEC-Q100 or AEC-Q101, the 177766-1 could be integrated into vehicle wiring systems, particularly in applications involving power management and electronic control units.

Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, widely recognized for its comprehensive portfolio of terminals and terminal blocks, including those within the category of Terminals and Terminal Blocks. The manufacturer focuses on developing products that meet the growing demands of various industries while ensuring compliance with stringent environmental regulations. The 177766-1 is part of their broader offering that includes similar products designed for efficient and reliable connectivity.

TE Connectivity also emphasizes the importance of safety and performance in its products, which is reflected in the UL approvals associated with the 177766-1. Their commitment to innovation has positioned them as a key player in the terminal block market, supporting various applications that require dependable electrical connections in critical environments.

Research Price and Stock for 177766-1 by TE Connectivity on Findchips.com

For those interested in procuring the 177766-1, it is advisable to research current stock levels and pricing on Findchips.com. This resource provides an up-to-date overview of availability and competitive pricing from various distributors. Historically, this terminal has been available from distributors such as:

  • NTEMALL
  • Master Electronics
  • DigiKey
  • Mouser Electronics

However, availability may vary, and readers are encouraged to check Findchips for the most current information regarding stock levels and pricing.

Compare pricing for 177766-1 and other Terminals and Terminal Blocks at findchips.com