Overview of 1318124-1 by TE Connectivity
The 1318124-1 is a board connector designed to accommodate a two-row, six-contact configuration with a male straight orientation. This component features a 0.098-inch pitch and utilizes solder terminals for connections. The connector has a black insulator, which is made of glass-filled polyester, allowing for durability and a degree of resistance to high temperatures, as it can operate between -55 °C and 105 °C. The engagement with contact pins utilizes a polarized design to prevent incorrect mating, enhancing the reliability of connections.
This part is categorized under headers and edge type connectors, specifically within the broader category of connectors. Its active life cycle indicates that it is currently in production and available for use in various applications. Notably, the component has a rated current capacity of up to 5 A, making it suitable for a range of electronic devices, while its durability is quantified at 500 cycles, showcasing its capability for repeated use in different assembly processes.
In terms of compliance, the part is RoHS compliant, which is critical for ensuring that it meets environmental standards for hazardous substances. Additionally, it conforms to UL standards, indicating further credibility in terms of safety and performance.
Industry Applications for 1318124-1
The potential applications for the 1318124-1 connector can be identified in several industries based on its specifications and characteristics. Below are a few examples of how this part might be utilized:
- Consumer Electronics: The component might feature in consumer electronics such as gaming consoles, laptops, and audio systems where reliable connections are critical. Its compact design and suitable current rating support dense PCB layouts, which are common in these devices.
- Industrial Automation: In industrial environments, this connector could potentially connect various sensors and control equipment. Its durability and temperature resilience might make it appropriate for robust applications where equipment undergoes continuous operation.
- Audio and Video Systems: The 1318124-1 may be used in audio processing units or video display systems due to its capacity to handle signal transmission effectively. The 5 A rated current might support various audio outputs or signal processing functions.
- Medical Imaging: In medical devices, such as imaging systems, the reliability and RoHS compliance of this connector could potentially enhance data integrity during operation. Medical applications generally necessitate high standards, which this part meets.
It is important to note that these potential industry applications are only conceptual and illustrative, requiring further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a globally recognized manufacturer of electronic components, specializing in a wide array of connectivity solutions, including headers and edge type connectors. Within their extensive catalog, the 1318124-1 connector represents part of the Dynamic D-2100 series, known for its reliability and performance in various applications.
TE Connectivity produces numerous alternative connectors that serve similar purposes, focusing on innovation in design and manufacturing processes to ensure that their products can meet the evolving demands of the market. The company continues to expand its offerings in the connectors realm, ensuring compliance with industry standards and environmental regulations.
Research Price and Stock for 1318124-1 by TE Connectivity on Findchips.com
For those interested in acquiring the 1318124-1, it is advisable to research stock and pricing on Findchips. This platform can also direct users to alternate parts categorized under headers and edge type connectors, which are available both from TE Connectivity and other manufacturers.
This component has historically been available through various distributors including New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey, among others. It’s important to access Findchips for updated stock levels and pricing to ensure the acquisition of the necessary components for your projects.