Overview of 171-015-103L001 by NorComp
The 171-015-103L001 is a D subminiature connector characterized by its 15 contact points arranged in a male plug configuration. This connector employs a solder terminal for secure electrical connection and has been designed to adhere to ROHS compliance standards, ensuring it meets specific environmental regulations regarding hazardous materials. The 171-015-103L001 falls under the 171 series of connectors, which are known for their robust design and versatility in various applications.
Crafted from steel, the connector shell provides durability and strength, while the contact material is specified as brass, contributing to both electrical conductivity and resistance to corrosion. With a shell size of DA and mounting type designed for cable installations, this connector is ideally suited for situations requiring reliable connections in compact spaces.
The product features additional specifications including:
- Contact termination type: Solder
- Insulator material: Glass filled polybutylene terephthalate/Nylon 66
- Shell finish: Nickel
- UL flammability code: 94V-0
This connector is classified as active in terms of part life cycle and is compliant with Pb-free and Reach standards, which may be relevant for applications in stringent regulatory environments. Overall, the 171-015-103L001 serves as a reliable solution for many electronic interconnection needs.
Industry Applications for 171-015-103L001
The 171-015-103L001 connector might find utility across several industries due to its versatile design and specifications. Below are potential applications based on the characteristics of this part:
- Industrial Automation: In automated manufacturing systems, connectors like the 171-015-103L001 could facilitate the connection between control systems and equipment. The solder termination type might ensure a stable connection despite vibrations, while the 15 contacts provide sufficient channels for data and power transmission.
- Telecommunications: This connector might be used in network devices where compact size without compromising strength is necessary. The D subminiature design could be beneficial in routers and switches, facilitating multiple connections in a limited space.
- Consumer Electronics: Devices such as printers or multimedia players may utilize connectors like the 171-015-103L001 for their compact but robust connection options. The rugged steel body and nickel shell finish could help these products withstand everyday usage.
- Aerospace and Defense: Although there are no referenced military specifications, connectors with strong mechanical properties like the 171-015-103L001 could potentially be integral in systems requiring reliability under extreme conditions, such as in avionics and other mission-critical applications, pending further material and application analysis.
- Healthcare: In medical imaging devices, the reliability and solder termination of the 171-015-103L001 might support the stable connections needed for accurate data transmission. However, the applicability must be evaluated against specific healthcare standards.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NorComp
NorComp is a manufacturer with a strong reputation in the field of electronic connectors, particularly specializing in D type connectors among other types. The company is recognized for producing durable, versatile components that meet the needs of various industries, including telecommunications and industrial automation.
The 171-015-103L001 is just one example of their extensive catalog, which includes numerous similar products designed with different configurations and specifications to accommodate a wide range of applications. NorComp’s dedication to quality ensures that connectors like the 171-015-103L001 support robust performance and reliability, which is critical in many electronic systems.
Research Price and Stock for 171-015-103L001 by NorComp on Findchips.com
For those interested in acquiring the 171-015-103L001, it is advisable to research current stock levels and pricing at Findchips. This connector belongs to the subcategory of D Type Connectors, which enables users to explore alternate parts offered by NorComp or other manufacturers.
The 171-015-103L001 has historically been available through several distributors including:
- New Advantage Corporation
- Master Electronics
- Interstate Connecting Components
- Bristol Electronics
These distributors may or may not have the part in stock currently, so checking Findchips for the most up-to-date information is encouraged.