Overview of 2340321-1 by TE Connectivity
The part 2340321-1 is a telecom and datacom connector characterized as a right angle, surface mount terminal. It features a connector type designed for telecommunications and datacom applications, specifically a connection card edge socket with a configuration of 168 positions and a terminal pitch of 0.6 mm. This part is suitable for a variety of circuit board applications where a space-efficient design is crucial. The housing is designed for a straddle mount tray configuration, allowing for efficient use of board space while providing reliable connectivity.
Manufactured by TE Connectivity, the part conforms to several industry standards, including being RoHS compliant and part of TE Connectivity’s active product lifecycle. The operating temperature range for 2340321-1 is substantial, spanning from -55 °C to 85 °C, making it adaptable for various environmental conditions. The connector is also rated for a signal current of 1.1 A, which adds to its versatility in various applications.
At the time of writing, the factory lead time for this part is currently noted as 14 weeks and 5 days, which is an important consideration for project planning and inventory management.
Industry Applications for 2340321-1
Given the characteristics and configuration of the 2340321-1 connector, it might find applications in various industries, including:
- Internet of Things (IoT): The compact design and reliable performance of this connector might be utilized in IoT devices where space is at a premium and secure connections are essential. Potential use cases could involve smart sensors or control modules in home automation systems.
- Smart Cities: In the deployment of smart city infrastructure, such as communication systems or traffic management sensors, the 2340321-1 could facilitate effective data transmission across various devices. Applications might include traffic signals and environmental monitoring sensors within urban settings.
- Consumer Electronics: Many consumer electronics devices increasingly rely on compact and efficient connectors. The 2340321-1 may potentially be utilized in devices such as laptops, gaming consoles, or smart TVs, where high-density connections are required for enhanced performance.
- Healthcare: While direct healthcare applications must align with specific regulatory standards, the connector could potentially be used in diagnostic equipment or health monitoring devices where reliable connections are necessary for operational integrity.
- Aerospace and Defense: If certain compliance standards were met (though not specifically listed for this part), the 2340321-1 could see strategic use in aerospace connectors—connecting systems within aircraft or defense systems where reliability and operational capacity are critical.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, with a strong focus on the design and manufacture of connectors, including those in the telecom and datacom sector. Their extensive portfolio offers various products aimed at enhancing connectivity across multiple applications and industries.
Within the realm of telecom and datacom connectors, TE Connectivity offers a range of solutions, including products similar to 2340321-1, designed for high-density applications where space-saving and reliability are paramount. Their solutions are tailored to meet the evolving demands of the industry, supporting advancements in communication technologies and electronic systems.
Research Price and Stock for 2340321-1 by TE Connectivity on Findchips.com
To get the most current stock levels and pricing for 2340321-1, visiting Findchips.com is highly recommended. This platform not only offers insights into pricing but also allows you to explore alternative parts within the subcategory of Telecom and Datacom Connectors by TE Connectivity or other manufacturers.
The part has historically been available at various distributors, including Win Source Electronics, Master Electronics, DigiKey, and Mouser Electronics. However, current stock levels may vary, and it is advisable to check Findchips for the latest availability updates.