Overview of 1727049 by Phoenix Contact
The 1727049 component is a barrier strip terminal block designed to facilitate electrical connections in various applications. It features a rated current of 13.5 A and has a wire cross-section capacity of 1.5 mm², accommodating wire gauges up to 16 AWG. The part is a single-row, single-deck terminal block with five positions, allowing for organized wiring and easy connectivity.
Manufactured by Phoenix Contact, a firm known for its reliable components, the 1727049 is compliant with RoHS standards and is also Pbfree. This ensures that the part meets environmental safety regulations, which can be particularly important in applications requiring sustainability and adherence to safety protocols. The product includes safety approvals from multiple regulatory bodies, including CB, CCA, CSA, CUL, EAC, and SEV, highlighting its robustness in various operational environments.
In terms of construction and mounting, the 1727049 is designed for wire-to-board applications and is equipped with a screw fastening method, making it suitable for secure connections. The part is classified under the subcategory of Terminals and Terminal Blocks, where it serves as a vital component for many electronic systems. Its lifecycle is currently marked as active, which suggests that it is still in production and readily available for procurement.
Industry Applications for 1727049
The 1727049 part could find application across a variety of industries due to its functionality and compliance. Here are some illustrative use cases:
- Transportation and Logistics: In transportation systems, the terminal block could potentially be used in control panels that manage electrical systems within vehicles or transport vessels. It might be necessary for reliable connections, ensuring that essential systems like lighting or navigation operate correctly.
- Environmental Monitoring: The component could also be incorporated into environmental monitoring equipment, where it may connect sensors that track air quality or weather conditions. Given its approval ratings for safety, it might be suitable in outdoor installations.
- Industrial Automation: In industrial settings, the terminal block could potentially serve as part of the infrastructure for connecting various automation components, such as programmable logic controllers (PLCs) or sensors. It may be useful where a compact, reliable connection is needed to manage equipment and machinery.
- Renewable Energy: In the renewable energy sector, the 1727049 could find use in solar inverter systems or wind energy controls. It might facilitate the wiring connections required for DC/AC conversions and could contribute to user safety through its robust design and safety approvals.
- Consumer Electronics: The terminal can also be used in consumer electronic devices, such as appliances or audio systems. Its compact size and multiple connection points might allow for easier assembly and maintenance of such devices.
It is important to note that these potential industry applications are only conceptual and illustrative, and require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Phoenix Contact
Founded in 1923, Phoenix Contact is a global leader in industrial automation technology, particularly recognized for their innovations in terminal blocks and connectivity solutions. The company’s focus on quality and reliability has led to the development of a wide range of terminal blocks, including the 1727049.
Their offerings in the realm of terminal blocks are extensive, providing solutions for various application needs. They emphasize compliance with international standards and regulations, ensuring that their products, like the 1727049, meet or exceed safety and environmental requirements. Other similar parts manufactured by Phoenix Contact may include models with different configurations, such as varying numbers of poles or different mounting types, catering to diverse customer preferences and applications.
Research Price and Stock for 1727049 by Phoenix Contact on Findchips.com
For those interested in acquiring the 1727049 terminal block, it is advisable to research current stock and pricing on Findchips.com. The platform provides comprehensive data on availability and pricing from multiple distributors.
Historically, this component has been available through various distributors, including:
- Master Electronics
- LCSC
- Mouser Electronics
- DigiKey
However, it is essential to check Findchips for the most up-to-date information on stock levels and pricing, as availability can fluctuate over time. Furthermore, utilizing the Terminals and Terminal Blocks category on Findchips can help you explore alternative parts, including those from Phoenix Contact or other manufacturers, which might suit your application better.