1562-2 by Keystone Electronics Corp

Overview of 1562-2 by Keystone Electronics Corp.

The 1562-2 is a wire terminal that features a tubular turret design with a length of 3.96 mm. This terminal is specifically engineered for circuit board applications and is classified as ROHS compliant, indicating that it adheres to the restrictions set forth on the use of hazardous substances in electrical and electronic equipment. The part’s composition includes brass material with a tin finish, which supports electrical conductivity and enhances durability against corrosion. As of the current writing, the 1562-2 is marked as active in its lifecycle, suggesting that it remains available for procurement.

In terms of industry classification, the 1562-2 belongs to the subcategory of Terminals and Terminal Blocks, specifically within the broader category of terminal blocks. Its design and functionalities make it suitable for a variety of applications that require reliable connections on printed circuit boards (PCBs).

Industry Applications for 1562-2

The 1562-2 may find application across various industries, predominantly where robust and reliable connections are crucial. Here are a few potential industries where this terminal might be utilized:

  • Energy and Power Systems

    In energy and power systems, components requiring reliable and stable connections could benefit from the use of the 1562-2. Electrical equipment such as circuit breakers, transformers, and control panels often rely on turret terminals for secure connections, which can minimize the likelihood of failures. The brass construction and tin finish could also support these applications by providing adequate conductivity and resistance to environmental factors, though verification of specific electrical requirements is essential.

  • Medical Imaging

    While it’s not common to see generic terminals in critical medical equipment, the 1562-2 might potentially be applied in certain devices where component interconnectivity is essential. Devices like ultrasound machines or MRI systems might use similar terminals to establish reliable connections in their circuitry. However, any such use should be carefully vetted to ensure compliance with medical safety standards and specifications.

  • Robotics and Drones

    Robotics applications could also potentially utilize the 1562-2 for connecting sensors, motors, or control units within robotic systems or drones. The lightweight yet robust design might support lower-weight applications while maintaining consistent performance. Nevertheless, it is vital to perform exhaustive testing to ensure that the terminal meets any design constraints or operational requirements.

Note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Keystone Electronics Corp.

Keystone Electronics Corp. has established itself as a manufacturer of a wide range of electronic components, specializing particularly in Terminals and Terminal Blocks. The company is known for producing components that include various types of terminals, connectors, and hardware for circuit boards. The 1562-2 is part of their offering that caters to diverse electronic applications, demonstrating the company’s commitment to quality and compliance, such as ROHS and REACH compliance.

Other similar products manufactured by Keystone may include various types of terminal blocks, as well as connectors and interconnects that support a multitude of applications. Together, these products provide crucial solutions in environments where secure electrical connections are indispensable.

Research Price and Stock for 1562-2 by Keystone Electronics Corp on Findchips.com

1562-2, it is advisable to check stock levels and pricing on Findchips. This platform offers a comprehensive database of electronic components, including terminals such as the Terminals and Terminal Blocks category that may include alternative parts offered by Keystone Electronics Corp and other manufacturers. Historically, this part has been available through distributors such as New Advantage Corporation, LCSC, Bisco Industries, Onlinecomponents.com, Future Electronics, Mouser Electronics, and DigiKey. However, availability may vary, so it is crucial to verify current stock levels and pricing through Findchips.

Compare pricing for 1562-2 and other Terminals and Terminal Blocks at findchips.com