Overview of 1792553 by Phoenix Contact
The 1792553 component is a barrier strip terminal block designed for various electrical connections. It is capable of handling a rated current of up to 12 A and a rated voltage of 250 V, making it suitable for many applications where reliable connections are critical. The terminal block is compliant with RoHS standards, indicating it is free from certain hazardous materials. The package description also mentions RoHS compliance, ensuring it meets environmental regulations.
This terminal block features one row and one deck, providing a compact design for tight spaces while still accommodating five connection points. The wire cross-section size is rated at 2.5 mm², which corresponds to a conventional wire gauge of 12 AWG, allowing for a significant range of wire sizes for versatility in applications. The fastening method for this terminal block is screw-based, providing strong and reliable connections. This component is also UL approved, assuring users that it meets safety standards.
Manufactured by Phoenix Contact, a company known for its innovative products in the field of industrial automation and connectivity, the 1792553 terminal block is classified under the electronic parts subcategory of Terminals and Terminal Blocks, specifically in the category of terminal blocks. It is important to note that this part is active in its life cycle, suggesting ongoing production and availability in the market.
Industry Applications for 1792553
The 1792553 terminal block may find its applications in various industries due to its robust specifications. Here are some potential use cases:
- Telecommunications: The part could be used in telecommunication equipment, potentially connecting circuit boards within devices such as switches, routers, or server racks. Its capability to handle voltages up to 250 V makes it suitable for this high-demand field.
- Agriculture Technology: In agricultural tech, the 1792553 might be utilized in control panels for automated irrigation systems or sensor networks. The ability to securely connect multiple wires in a compact format is particularly advantageous when space is limited in field applications.
- Transportation and Logistics: The terminal block may be appropriate for use in control systems for vehicles or transportation management systems. Its UL approval and robust construction could enhance reliability in environments where consistent performance is essential.
- Energy and Power Systems: In energy applications, this terminal block could potentially be used in power distribution panels or renewable energy systems. The ability to manage 12 A of current could support various components within solar inverters or wind turbine controllers.
- Consumer Electronics: This terminal block could possibly be found in consumer electronics where modular and strong connections are necessary, such as audio systems or home automation devices. Its compact design and ease of installation may allow for efficient space management in these devices.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Phoenix Contact
Founded in 1923, Phoenix Contact has established itself as a leader in industrial connectivity, automation, and electronic solutions. It has a strong reputation for producing reliable and innovative products, including terminal blocks such as the 1792553. The company’s commitment to quality is reflected in its comprehensive range of terminal blocks that meet various industry standards, including safety and environmental regulations.
Terminal blocks by Phoenix Contact, including the 1792553, are designed for minimal installation time and maximum flexibility. Their products are used in many applications, from industrial automation to building technology, ensuring that customers can find suitable solutions for their specific needs. Other similar parts might include various configurations of barrier strip terminal blocks, accommodating different wire sizes and connection needs.
Research Price and Stock for 1792553 by Phoenix Contact on Findchips.com
For those interested in acquiring the 1792553 terminal block, it is advisable to check stock levels and pricing on Findchips. This platform aggregates information from various distributors to provide a comprehensive overview. Historically, this part has been available at a range of distributors, including Neutron USA, Master Electronics, Dynamic Solutions GmbH, and DigiKey. However, current stock levels may vary, so reviewing Findchips for up-to-date availability is essential.
Additionally, by navigating to Terminals and Terminal Blocks, users can explore alternate parts to the 1792553 that may be offered by Phoenix Contact or other manufacturers, providing further options for procurement.
Compare pricing for 1792553 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com
To review the pricing and availability of 1792553 and other Terminals and Terminal Blocks, visit Findchips.com for detailed and accurate information.