WSLP27261L000FEA by Vishay Intertechnologies

Overview of WSLP27261L000FEA by Vishay Intertechnologies

The WSLP27261L000FEA is a fixed resistor characterized by its unique properties tailored for precise current sensing applications. This part features a resistance value of 0.001 ohm and offers a tolerance of ±1%, making it suitable for applications that require high accuracy and reliability in measurement. It is designed to handle a rated power dissipation of 7 watts, enabling it to operate effectively even under demanding conditions.

Manufactured by Vishay Intertechnologies, the part is part of their robust offering of metal strip resistors, classified as a surface-mount component with dimensions following the 2726 size code. In addition to its technical specifications, the WSLP27261L000FEA is compliant with RoHS standards and is lead-free, reflecting the manufacturer’s commitment to environmentally friendly practices. The resistor exhibits an operating temperature range from -65 °C to 170 °C, ensuring versatility in various thermal environments. Furthermore, the component includes features such as anti-sulfur capabilities, enhancing its longevity in hostile environments.

As of the current writing, the factory lead time for this component is approximately 26 weeks and 1 day, which should be considered during the planning and procurement stages.

Industry Applications for WSLP27261L000FEA

Given its characteristics, the WSLP27261L000FEA could be suitable for several industry applications. Here are some potential use cases:

  • Industrial Automation: In industrial automation systems, this resistor might be used in current sensing applications for motor control and load monitoring. Its low resistance value can help in detecting small variations in current, which could be crucial for maintaining system efficiency.
  • Telecommunications: The WSLP27261L000FEA could potentially find applications in telecommunications equipment for power monitoring and management. The accuracy in current sensing can contribute to optimal performance and reliability in telecommunication networks.
  • Consumer Electronics: This component may be utilized in consumer electronics for current measurement where efficient power management is required. Devices such as battery management systems or smart appliances might leverage this part to ensure safe and efficient operation.
  • Automotive Applications: Given that the part meets the AEC-Q200 standard, it could be integrated into automotive systems for current monitoring in electric power steering or traction control systems. However, specific automotive applications must be verified against design requirements.
  • Aerospace and Defense: The stringent requirements in aerospace and defense applications might see the use of the WSLP27261L000FEA for current sensing in critical systems, although compliance with additional military specifications would need to be confirmed.

It is important to note that these potential industry applications are only conceptual and illustrative; engineering and design teams should conduct thorough analysis and verification to ensure the component adheres to industry standards and is suitable for specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the manufacturing of electronic components, particularly in the resistor category. They specialize in a variety of resistor technologies, including the WSLP27261L000FEA which is a metal strip resistor. This type of resistor is designed to provide precise resistance values for current sensing and is known for its stability and reliability under varying conditions.

Vishay’s extensive product line not only includes the WSLP27261L000FEA, but also similar parts that cater to diverse applications across different industries. Their commitment to innovation and quality helps meet the evolving challenges in the electronic manufacturing landscape.

Research Price and Stock for WSLP27261L000FEA by Vishay Intertechnologies on Findchips.com

To ensure you are making an informed decision about your procurement needs, it is advisable to research the stock and pricing for the WSLP27261L000FEA at Findchips. This platform provides updated information on availability from various distributors and can also assist in comparing prices across different suppliers.

The Metal Strip Resistor category on Findchips can also be explored for alternative options that may suit your application needs. Historically, the WSLP27261L000FEA has been available through distributors such as New Advantage Corporation, LCSC, Chip One Stop, Avnet Asia, and Mouser Electronics, among others. However, it is crucial to check Findchips for the latest stock levels and pricing to ensure availability.

Compare pricing for WSLP27261L000FEA and other Metal Strip Resistor / Resistors at findchips.com