Overview of XC7S25-1CSGA225I by AMD
The XC7S25-1CSGA225I is a Field Programmable Gate Array (FPGA) that operates at a clock frequency of 1098 MHz and features a substantial 23,360 logic cells arranged within a compact PBGA225 package. This part is a member of the Spartan-7 series, known for its efficiency and versatility in programmable logic applications.
Notably, the XC7S25-1CSGA225I comprises 3650 logic blocks and has 150 input/output (I/O) pins, making it a robust option for various applications. The design also incorporates a significant amount of RAM, totaling 1620 Kbit, which enhances its capability for complex computations. The part is compliant with RoHS regulations, indicating its environmentally friendly manufacturing process, and it is currently classified as active within its product lifecyle.
Regarding its construction, the FPGA is designed with a CSBGA package, which is characterized by its low-profile structure, fine pitch, and grid array layout. The IC is designed for industrial temperature ranges, having an operating temperature range from -40°C to 100°C. Additionally, the part has a maximum terminal finish of tin-silver-copper and possesses a typical supply voltage of 1V, with limits ranging from 0.95V to 1.05V. Factory lead time for this component is approximately 16 weeks as of the current writing, which is an important consideration for procurement.
Industry Applications for XC7S25-1CSGA225I
The versatile nature of the XC7S25-1CSGA225I makes it applicable in various industries. Below are potential use cases for this part:
- Internet of Things (IoT): The XC7S25-1CSGA225I could be integrated into smart devices and IoT gateways, providing the necessary logic and processing capabilities for data handling and communication. Its 150 I/O pins may facilitate extensive sensor and actuator connections.
- Industrial Automation: This FPGA might find use in robotics and machine control systems where real-time processing is essential. With a combinatorial delay of 1.27 ns, the XC7S25-1CSGA225I could enhance responsiveness in control applications.
- Telecommunications: In telecommunications infrastructure, the XC7S25-1CSGA225I might be utilized for signal processing tasks, including encoding and error correction, leveraging its efficient RAM capacity and high-speed operation.
- Consumer Electronics: Possible applications in consumer electronics such as set-top boxes or digital signal processors, where high computational demand requires the features offered by this FPGA. Its compact size and performance may cater to modern design requirements.
- Robotics and Drones: The FPGA may play a role in autonomous systems where it could manage data from various sensors and execute algorithms for navigation and control with its robust processing power.
It is important to note that these potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About AMD
Advanced Micro Devices Inc. (AMD) is recognized for its contributions to the field of programmable logic, particularly through its FPGA offerings. The company has developed a range of FPGAs under the Spartan series, with the Spartan-7 series including the XC7S25-1CSGA225I being a critical part of their lineup. These devices are noted for their balance of performance, power efficiency, and ease of use, making them suitable for both entry-level and advanced applications in the electronic design space.
AMD’s FPGAs are designed with a focus on supporting various programmable logic applications, whether in industrial sectors, telecommunications, or consumer electronics. Other similar parts manufactured by AMD include various models from the Spartan and Virtex series, which provide differing levels of complexity and functionality to cater to diverse market needs.
Research Price and Stock for XC7S25-1CSGA225I by AMD on Findchips.com
For those interested in acquiring the XC7S25-1CSGA225I, it is recommended to research current stock levels and pricing on Findchips.com. This platform not only provides pricing information but also lists inventory from various distributors.
The Field Programmable Gate Arrays subcategory on Findchips can assist in identifying alternate parts offered by AMD or other manufacturers that might suit your project needs. Historically, the XC7S25-1CSGA225I has been available from distributors such as:
- Win Source Electronics
- Avnet Asia
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It should be noted that stock availability may fluctuate, so checking directly on Findchips is the best way to get up-to-date information.