1-640445-0 by TE Connectivity

Overview of 1-640445-0 by TE Connectivity

The 1-640445-0 component features a 10-position vertical header designed for various electronic applications. It has a standard spacing of 0.156 inches and is configured as a single row connector with a terminal pitch of 3.96 mm. This rectangular power connector is characterized by its plug body style, making it suitable for board mounting.

Manufactured by TE Connectivity Ltd, this connector is classified as an active component within the Headers and Edge Type Connectors subcategory. The part incorporates a locking mechanism and friction lock for enhanced stability during operation. Its design includes a natural polyester insulator, providing a durable and efficient connection that demonstrates compliance with both RoHS and Pbfree regulations.

The dimensions of the 1-640445-0 are precise, measuring 0.3 inches in breadth, 0.425 inches in depth, and 1.56 inches in length. The connector is rated for a maximum operating temperature of 105 °C and a minimum of -55 °C. With a total of 10 contacts, it offers a significant level of connectivity for a variety of applications.

Contact resistance stands at a low 3 mΩ, contributing to its efficient transmission of electrical signals. This part has been designed for a durability of approximately 25 cycles, ensuring it meets the demands of regular use. The terminal length is specified as 0.125 inches, and the rated operational current is 7 A, making this connector suitable for high-performance applications.

Industry Applications for 1-640445-0

The 1-640445-0 connector might find application in several industries due to its versatile characteristics. Here are some potential use cases:

  • Education and Research: In educational institutions, the 1-640445-0 could potentially be used in various robotics and electronics projects, facilitating connections between components on development boards. The characteristics of this part, including its durability and compatibility with a range of environmental conditions, may support experimental setups.
  • Industrial Automation: The connector might also be integrated into industrial automation equipment, where a stable and efficient connection is crucial. Applications could include machinery control systems and robotics where reliable power distribution is needed. Its locking mechanism may offer additional safety in demanding environments.
  • Electronic Manufacturing: In electronic manufacturing setups, the 1-640445-0 is likely applicable in PCB assembly processes. The specifications like the solder termination method and its robust design could support high-volume production lines, where reliable connections are necessary to maintain operational efficiency.
  • Automotive (Conditional): Should the part meet automotive industry standards such as AEC-Q100, its application in automotive electronics could be a possibility, particularly in wiring harnesses or control units where multiple connections are required. However, verification against specific regulatory compliance would be essential before application.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a prominent manufacturer in the field of electronic components, particularly known for its range of connectors, including Headers and Edge Type Connectors. The company focuses on developing reliable and robust connections for various industries, ensuring that components like the 1-640445-0 not only meet performance expectations but also comply with environmental standards.

TE Connectivity manufactures various similar parts, catering to diverse applications requiring reliable connectors in challenging conditions. Their portfolio includes other headers designed for specialized functionalities, thus providing customers with options that suit their specific needs.

Research Price and Stock for 1-640445-0 by TE Connectivity on Findchips.com

It is advisable for potential buyers to research the current stock and pricing of the 1-640445-0 on Findchips. This platform offers a comprehensive overview of availability from various distributors, which historically includes entities such as:

  • Master Electronics
  • DigiKey
  • Mouser Electronics
  • Avnet Americas

However, it is crucial to note that these distributors may or may not have the part in stock currently. Therefore, referring to Findchips for up-to-date stock levels and pricing is recommended. You may also explore the Headers and Edge Type Connectors subcategory for alternate parts that might be offered by TE Connectivity or other manufacturers.

Compare pricing for 1-640445-0 and other Headers and Edge Type Connectors / Connectors at findchips.com