Overview of 2-320565-1 by TE Connectivity
The 2-320565-1 is a terminal type known as a ring tongue terminal, characterized by its crimping feature and suitability for a range of applications. This specific part has a stud size of #8 in imperial measurement and M4 in metric, and it is designed for wire sizes up to 14 AWG (American Wire Gauge), making it versatile for different electrical configurations. The conductor area for this terminal is rated at 2 mm². The terminal is part of the PIDG series by TE Connectivity, which is known for high-quality, reliable performance.
The insulator material for this terminal is nylon (polyamide) with a blue color, providing insulation and protection for the wiring connection. It is compliant with RoHS, indicating that it meets specific environmental health and safety regulations. Additionally, the terminal has been evaluated for safety and carries a UL safety approval. This ensures its suitability for various electrical applications where safety is paramount.
As of this writing, the factory lead time for the 2-320565-1 terminal is listed at approximately 33 weeks and 3 days, which is essential information for procurement teams to consider when planning their projects and timelines. The terminal is bi-directional in terms of its functionality and can be used with female connectors, making it adaptable in multiple setups.
Industry Applications for 2-320565-1
The 2-320565-1 terminal might find applications across several industries due to its range of features and specifications. Below are some potential applications for this terminal, although it is important to note that these applications are illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Computing and Data Storage: In computing systems, the 2-320565-1 terminal could potentially be used in power distribution units (PDUs) or within server racks. Its rated voltage of 300 V and ability to manage up to 14 AWG wires might be beneficial in making robust connections.
- Electronic Manufacturing: During the assembly of electronic devices, the terminal might serve as a reliable connection point within circuit boards or for connecting wires to power supplies. Its safety approval from UL adds an additional layer of reliability for manufacturers concerned with compliance in electronic assembly.
- Industrial Equipment: This terminal could possibly be used in industrial automation applications, for instance, in control panels or machinery where high current carrying capacity is critical. The crimp type of connection may enhance mechanical stability, especially critical in vibration-prone environments.
- Telecommunications: Within telecommunications equipment, the 2-320565-1 terminal could be used for connecting communication lines, where cabling integrity directly affects performance. Its compatible insulation color may also aid in visual identification in complex wiring harnesses.
About TE Connectivity
TE Connectivity is a well-established player in the manufacturing of connectivity and sensor solutions across multiple sectors. In particular, the company specializes in various types of terminals, including the PIDG series to which the 2-320565-1 belongs. TE Connectivity’s terminals are designed with user safety, reliability, and compliance in mind, making them suitable for substantial industrial and commercial applications.
The PIDG series emphasizes the importance of easy assembly and secure connections, offering a range of terminal types that can support various wire sizes and configurations. Besides the 2-320565-1, TE Connectivity manufactures similar terminals that also prioritize durability and performance, important for industries that rely on dependable electrical connectivity.
Research Price and Stock for 2-320565-1 by TE Connectivity on Findchips.com
For procurement specialists looking to purchase the 2-320565-1, it is advisable to research current stock levels and pricing on Findchips.com. This can provide insights into availability from multiple distributors, including New Advantage Corporation, DigiKey, Mouser Electronics, and Newark, among others. Availability may vary, so visiting Findchips to check current inventory is essential.
Additionally, the link to the Terminals and Terminal Blocks category may assist in locating alternative components that meet similar specifications, either from TE Connectivity or other manufacturers. This can help in finding the best option for your application requirements.