132-18SMGLD by Coilcraft Inc

Overview of 132-18SMGLD by Coilcraft Inc.

The 132-18SMGLD is a general-purpose inductor with a nominal inductance value of 0.422 µH and a tolerance of 2%. Designed by Coilcraft Inc., this part features a rectangular air-core construction, categorized under fixed inductors, a subcategory of inductors. This component is suitable for surface mount technology (SMT) applications, packaged in a 4124 style with dimensions of 5.97 mm in height, 10.55 mm in length, and 6.6 mm in width.

The 132-18SMGLD is compliant with RoHS standards, ensuring that it meets environmental regulations regarding hazardous substances. With an impressive rated current capacity of 2.5 A and a DC resistance of 0.06 Ω, this inductor is tailored for efficient energy transfer in RF applications. The self-resonance frequency is documented at 540 MHz, making it a viable option for high-frequency circuit designs.

This inductor’s operating temperature range is broad, from -40 °C to +125 °C, which allows flexibility in various environments. The quality factor, measured at the nominal inductance, is a minimum of 95, indicative of its efficiency in resonant circuits. The part is designed with dual-ended terminals, which facilitate easy integration into PCB layouts.

Industry Applications for 132-18SMGLD

The 132-18SMGLD might find potential applications across several industries. Below are a few illustrative examples of possible use cases where this inductor could play an integral role:

  • Telecommunications: This indactor might be utilized in RF amplifiers or oscillators, potentially improving signal integrity and reducing noise. Its self-resonance frequency of 540 MHz could enhance its effectiveness in high-frequency communication devices.
  • Consumer Electronics: The 132-18SMGLD could potentially be found in circuit boards of various devices, including smartphones and tablets, especially in power management and signal processing sections, where compact and efficient components are essential.
  • Internet of Things (IoT): With the push for more integrated and smaller devices, this inductor might be used in IoT devices for energy management and signal conditioning. The low DC resistance and high rated current capability suggest its applicability in energy-efficient designs.
  • Robotics and Drones: The inductor could serve in power supply circuits within robotic systems or drones, possibly assisting with RF telemetry and control systems that require reliable signal processing at a range of frequencies.
  • Automotive Applications (if compliant): In systems requiring RF filtering or power management, depending on the specific automotive standards, such as AEC-Q200 compliance, the 132-18SMGLD might be utilized in electric vehicle systems or advanced driver-assistance systems (ADAS).

It is important to note that these potential industry applications are only conceptual and illustrative in nature, and require thorough analysis and verification by engineering and design teams to comply with industry standards and specific application requirements.

About Coilcraft Inc.

Coilcraft Inc. specializes in designing and manufacturing inductors, transformers, and filters, with a strong focus on high-performance applications. They have developed a wide range of inductors, including the 132-18SMGLD, which is part of their general-purpose inductor line. Their products are widely recognized for quality and reliability in RF and power applications.

Coilcraft also produces other similar inductors that meet stringent specifications for specific applications, potentially fulfilling various design needs. They emphasize compliance with industry standards, making their inductors suitable for a myriad of applications involving challenging electrical conditions.

Research Price and Stock for 132-18SMGLD by Coilcraft Inc on Findchips.com

For those looking to acquire the 132-18SMGLD, it is recommended to research current stock and pricing on Findchips. This inductor is categorized under fixed inductors, where other manufacturers’ options might also be available.

The part has been previously available through distributors such as Coilcraft Direct and Mouser Electronics; however, current availability may vary. Therefore, visiting Findchips is essential to access up-to-date information regarding stock levels and pricing.

Compare pricing for 132-18SMGLD and other Fixed Inductors at findchips.com