Overview of 1-66099-5 by TE Connectivity
The 1-66099-5 is a crimp pin connector designed for use in various electronic applications requiring reliable and efficient connectivity. This part is characterized by its male contact style with a round pin and is specifically engineered for discrete wire connections. It accommodates wire sizes between 18 AWG and 16 AWG, allowing for flexibility in various circuit designs.
Manufactured by TE Connectivity, the 1-66099-5 is composed primarily of brass, providing durability and good conductivity for signal transmission. The pin features a tin finish, which enhances its corrosion resistance while allowing for efficient electrical performance. This part is also compliant with both RoHS and REACH directives, indicating its suitability for environmentally sensitive applications.
This crimp pin has a rated current of 13 A and operates effectively within a temperature range of -55 °C to 90 °C, making it ideal for a variety of industrial and commercial applications. The 1-66099-5 is classified as an active component, which indicates that it is currently being produced and is available for procurement. As of the current writing, the factory lead time for this part is approximately 15 weeks, which may be pertinent for planning purposes in engineering projects.
Industry Applications for 1-66099-5
The 1-66099-5 crimp pin might be utilized across various industries, given its versatility and compliance attributes. Below are some potential industry applications where this part could be integrated:
- Industrial Automation: The 1-66099-5 could be employed in machinery and equipment to establish connections for power and control signals. Its ability to withstand up to 13 A of current makes it suitable for interfacing with motors and sensors within automated systems.
- Telecommunications: In telecommunications systems, the part might be used in equipment that requires reliable connections, including network switches and routers. The robust design could potentially support the demands of high-frequency signals, contributing to stable network performance.
- Consumer Electronics: The 1-66099-5 could find applications in various consumer electronics where efficient crimp connections are necessary, such as in power supplies and audio devices. Its compact design allows for space-efficient designs.
- Aerospace and Defense: Provided that it meets stringent specifications, the connector might be utilized in aerospace applications for reliable power and signal transmission. The operating temperature range and robust material could align with the demanding environments found in this industry.
- Healthcare: Potentially, the 1-66099-5 could be incorporated into medical devices where robust and reliable electrical connections are critical for performance. Compliance with environmental standards adds to its suitability for healthcare applications.
It is important to note that these potential industry applications are only conceptual or illustrative. Each application requires further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company known for its wide range of connectivity and sensor solutions. The company specializes in providing products for various sectors, including automotive, industrial, medical, and telecommunications. TE Connectivity has a strong focus on innovation and quality in manufacturing, ensuring that its products, such as the 1-66099-5 crimp pin connector, meet the necessary performance specifications.
In the subcategory of Assembly Items, TE Connectivity offers a variety of connector accessories including crimp contacts, which ensure secure and reliable connections across different applications. Similar products to the 1-66099-5 include other crimp pins and various connector types, each designed for specific applications and performance standards.
Research Price and Stock for 1-66099-5 by TE Connectivity on Findchips.com
For procurement professionals and engineers looking to source the 1-66099-5, it is advisable to research current stock and pricing on Findchips. This platform can provide a comprehensive overview of available quantities and the best pricing options. Additionally, by exploring the Assembly Items category, users can identify alternative parts from TE Connectivity or other manufacturers that meet similar specifications.
Historically, the 1-66099-5 has been available from various distributors, including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
While these distributors have previously stocked the part, it’s important to check Findchips for the most current availability and pricing, as stock levels may vary over time.