Overview of 166053-1 by TE Connectivity
The 166053-1 is a pin contact designed for use with D Sub connectors. Specifically, it is intended to be used in conjunction with Amplimite HDP-20 Series D Sub plug housings. This part features a crimp connection and is rated for wire sizes ranging from 24 AWG to 20 AWG, making it flexible enough to support a variety of applications. Constructed from brass with gold-plated contacts, the 166053-1 ensures reliable electrical conductivity and corrosion resistance.
With a rated current of 2 A, this part is suitable for low-power signal applications. The component is also ROHS compliant, ensuring that it meets environmental standards for hazardous substances. The part life cycle code indicates that it is currently active, which is crucial for projects looking for component longevity. The factory lead time is noted as 16 weeks and 4 days, which should be considered while planning procurement and assembly timelines.
Industry Applications for 166053-1
The versatile nature of the 166053-1 makes it suitable for various industry applications. Below are some potential industries where this part might be utilized:
- Telecommunications: The design of the 166053-1, with its capability to handle signals, could potentially be used in telephone systems or data communication devices where reliable connections are needed. Equipment such as routers or switches might integrate this part due to its superior connection stability.
- Consumer Electronics: Given its robust construction, the 166053-1 might find applications in consumer electronics such as audio devices, gaming consoles, or video equipment. The gold-plated contacts can provide better signal integrity, which could be vital for high-fidelity audio and video applications.
- Industrial Automation: The component’s crimp termination style and temperature rating (-55°C to 105°C) make it suitable for industrial environments. This part could potentially be used in control systems, automation equipment, or robotics to ensure stable, long-lasting connections.
- Robotics and Drones: Considering the increasing reliance on precise control in robotics, the 166053-1 could potentially be used for sensitive signal connections in robotic systems or drones, where weight and space are critical.
- Healthcare: If this part is used in medical devices, the ROHS compliance ensures it adheres to necessary health standards, possibly enabling its use in diagnostic equipment or monitoring devices that require reliable signal connections.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, specializing in the design and manufacturing of electronic components across a broad array of industries. Specifically in the Assembly Items category, TE Connectivity produces a variety of connector supports, including pin contacts like the 166053-1.
TE Connectivity focuses on innovation and reliability in its products, ensuring that components meet strict quality standards. The company also offers a variety of similar parts designed for different applications, each adhering to high-performance specifications, which can be critical across various sectors such as industrial, automotive, and consumer markets.
Research Price and Stock for 166053-1 by TE Connectivity on Findchips.com
For engineering and procurement professionals seeking to source the 166053-1, it is recommended to research pricing and stock availability on Findchips.com. This platform aggregates inventory from various distributors, giving users the most current stock levels and prices. Historically, the part has been available from distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet Americas. However, it is crucial to check Findchips for the latest information, as availability may have changed.