17351252102 by HARTING Technology Group

Overview of 17351252102 by HARTING Technology Group

The 17351252102 is a board connector featuring 125 contacts arranged in 5 rows, designed for right angle mounting with a press fit terminal. This connector is part of the Har-Bus HM series by HARTING Technology Group and is characterized by its robust construction and ease of integration into various electronic systems. With a pitch spacing of 2 mm, the connector is designed to accommodate high-density connections while providing reliable performance.

The gender of the connector is female, and it utilizes a press-fit termination type, which simplifies installation in printed circuit boards (PCBs) without the need for soldering. According to the part data attributes, the connector is compliant with RoHS and is lead-free, making it suitable for environmentally-conscious applications. The total dimensions of the connector are approximately 1.965 inches in length, 0.543 inches in width, and 0.819 inches in depth, allowing for a compact design that can easily fit within space-constrained environments.

Key features of the 17351252102 include:

  • 125 contacts with a rectangular contact pattern
  • Gold over nickel contact finish termination
  • Active part life cycle, indicating ongoing availability
  • Shielded design contributing to signal integrity in noisy environments
  • General-purpose application option for versatility in use cases

Industry Applications for 17351252102

Given the specifications of the 17351252102, this connector might find applications in various industries. These applications are illustrative and should be verified for compliance with specific requirements:

  • Industrial Automation: The connector might be utilized in control systems for manufacturing equipment, where reliability and signal integrity are crucial. The robust construction and press-fit termination could provide efficient connectivity in PLC systems and I/O modules.
  • Transportation and Logistics: It could potentially be used in onboard transportation systems, such as trains or buses, where space and environmental conditions necessitate durable connectors. The shielded feature might help prevent signal interference in communication systems used for navigation and monitoring.
  • Consumer Electronics: The compact size and high number of contacts could allow for applications in complex electronic devices, such as multi-functional smart appliances or other consumer gadgets where space-saving integration is important.
  • Telecommunications: The characteristics of this connector might support applications in telecommunications equipment, where high-density interconnection is necessary for signal transmission and routing between various network components.
  • Robotics and Drones: Its features might suit use in communication and control circuits for robotic systems or unmanned aerial vehicles, ensuring reliable connections in critical applications.

It is important to note that the potential applications listed above are conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and the specific requirements of the application.

About HARTING Technology Group

HARTING Technology Group is a global leader in industrial connectivity, known for its innovative designs in connectors, including the 17351252102. The company specializes in providing high-quality connectors and networking solutions that facilitate robust connections across various sectors. Their portfolio encompasses a wide range of connectors, including board connectors, circular connectors, and modular connectors that are designed to meet the varying needs of applications in industrial automation, telecommunications, transportation, and beyond.

In the realm of headers and edge type connectors, HARTING offers several similar products that share design philosophies and application potential with the 17351252102. Their ongoing commitment to quality and innovation ensures that their products meet current and future demands in connectivity, making them a favored choice in the engineering community.

Research Price and Stock for 17351252102 by HARTING Technology Group on Findchips.com

For those seeking to procure the 17351252102, it is recommended to check on Findchips for current stock levels and pricing. This tool can provide insights into availability and competitive pricing for the part. The headers and edge type connectors category on Findchips can also help identify alternative parts that might meet similar specifications.

Distributors that have historically carried the 17351252102 include:

  • TME
  • Heilind Electronics
  • Future Electronics
  • RS
  • Mouser Electronics
  • DigiKey
  • Newark

However, it is critical to verify current stock and pricing information directly on Findchips, as availability may vary.

Compare pricing for 17351252102 and other headers and edge type connectors / connectors at findchips.com