Overview of 1473149-4 by TE Connectivity
The part known as 1473149-4 is a semi-hard tray assembly designed specifically for DDR2 SO-DIMM applications. It comprises a connector (SODIMM socket) that supports a total of 200 positions. This component is compliant with the Restriction of Hazardous Substances (RoHS) directive and is also Pb-free, making it suitable for use in environmentally-conscious applications. Manufactured by TE Connectivity, a well-established leader in the field of connectivity solutions, this connector is well-suited for various electronic devices that require reliable memory connections.
The key specifications of the 1473149-4 highlight its versatility and compatibility with different setups:
- Connector Type: Card Edge Connector
- Contact Gender: Female
- Mounting Type: Board
- Mating Contact Pitch: 0.024 inch
- Body Dimensions: Length of 2.815 inches, width of 0.205 inches, and depth of 0.53 inches
- Operating Temperature: Ranges from -55 °C to 85 °C
- Durability: Rated for 25 cycles
- Insulation Resistance: 50 megaohms
The factory lead time for this component is currently estimated at approximately 7 weeks and 3 days as of this writing. These specifications should be carefully evaluated against your project needs to ascertain compatibility and functionality.
Industry Applications for 1473149-4
The 1473149-4 connector could potentially serve a variety of industries due to its socket design and specifications. Below are several examples of industry applications where this part might be utilized:
- Consumer Electronics: In devices such as laptops and gaming consoles, the SO-DIMM connector might be a key element for memory connection, allowing for quick upgrades or replacements. The durability of 25 cycles suggests that it could be suitable for products with replaceable memory modules.
- Internet of Things (IoT): In IoT devices that require memory expansion or storage solutions, the 1473149-4 connector could play a critical role. Its compact size and surface mount termination might allow for efficient space utilization in connected devices.
- Robotics and Drones: Given the need for reliable and lightweight connectors in robotics, the design of the 1473149-4 could be integrated into control systems or memory storage. The ability to operate within a temperature range of -55 °C to 85 °C makes it suitable for various environmental conditions faced in such applications.
It is important to note that these potential industry applications are only conceptual and should be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader and a major player in the manufacture of connectivity and sensor solutions. In particular, their offerings in the domain of connectors, including products like the 1473149-4, span various applications from consumer electronics to industrial automation. TE Connectivity produces a wide array of connectors in the Headers and Edge Type Connectors category, facilitating seamless communication and power transfer across devices.
Some similar parts available from TE Connectivity may include other types of SODIMM connectors and card edge connectors designed for various pin counts and applications. Their commitment to quality and compliance with industry standards ensures that their products remain relevant in rapidly evolving technological contexts.
Research Price and Stock for 1473149-4 by TE Connectivity on Findchips.com
When considering the 1473149-4, it is advisable to conduct thorough research on stock availability and pricing through Findchips. This part falls under the subcategory of Headers and Edge Type Connectors, where you can find various options that may fulfill your specific needs. Historically, this part has been available from distributors such as:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
However, availability may fluctuate, so it is essential to visit Findchips for the latest stock levels and pricing.