MP2459GJ-Z by Monolithic Power Systems

Overview of MP2459GJ-Z by Monolithic Power Systems

The MP2459GJ-Z is a highly integrated, high-frequency, synchronous, rectified, step-down switch regulator from Monolithic Power Systems (MPS). It operates at a switching frequency of up to 580 kHz, allowing for smaller external components and making it a compact solution for a variety of applications. This regulator supports an adjustable output from 0.81 V to 52.25 V, with the capability to drive a 1.5A load with excellent load and line regulation. The device requires a minimum input voltage of 4.5V to operate and can handle input voltages up to 55V, making it versatile for handling a wide range of power supplies. Encased in a compact TSOT-23, 6 PIN package, the MP2459GJ-Z features current-mode control for fast transient response and easy loop stabilization. It’s designed for a wide range of applications, thanks to its impressive efficiency and power handling capabilities.

Industry Applications for MP2459GJ-Z

The MP2459GJ-Z can potentially find applications in various industries thanks to its adjustable output, high efficiency, and wide input voltage range. These applications are conceptual and should be analyzed and verified by engineering and design teams for compatibility. Some of the industries that might benefit from this part include:

  • Consumer Electronics: Devices such as smartphones, portable gaming systems, and other small, battery-powered electronics could utilize the MP2459GJ-Z for its efficient power conversion and small footprint.
  • Energy and Power Systems: In applications requiring efficient power management, such as solar inverters or small-scale power distribution systems, this regulator can offer reliable and consistent performance.
  • Transportation and Logistics: Vehicle-based charging systems, GPS devices, and other transportation-related electronics might benefit from the wide input voltage range and robust temperature performance of the MP2459GJ-Z.
  • Renewable Energy: For low-power, remote sensing applications within the renewable energy sector, including wind and solar monitoring systems, the high efficiency and compact size of this part are particularly advantageous.
  • Automotive: Automotive applications such as infotainment systems, LED lighting control, and other auxiliary power systems can utilize the MP2459GJ-Z for its high efficiency and automotive temperature grade.

It’s important to consider the specific requirements of your application, including temperature range, voltage requirements, and power efficiency, to ensure the MP2459GJ-Z is compatible.

About Monolithic Power Systems

Monolithic Power Systems, Inc. (MPS) specializes in power solutions, manufacturing a wide range of integrated power semiconductor products and power delivery architectures. Known particularly for its innovative Switching Regulator or Controllers and other power circuits, MPS designs devices that are highly efficient, compact, and offer high performance. The MP2459GJ-Z is a testament to the company’s commitment to delivering state-of-the-art power solutions across a breadth of industries. MPS provides products that are critical for applications ranging from industrial systems to consumer electronics, focusing on offering parts that enhance the performance and efficiency of end systems.

Where to Find MP2459GJ-Z by Monolithic Power Systems

To purchase the MP2459GJ-Z, or to find more information including current stock levels and pricing, visiting findchips.com is recommended. Here, you can also explore alternate parts within the category of Switching Regulator or Controllers offered by Monolithic Power Systems or other manufacturers. Historically, this part has been available from distributors such as:

  • Win Source Electronics
  • Perfect Parts Corporation
  • Mouser Electronics
  • DigiKey

However, to ensure availability and to get the most current pricing information, visiting FindChips directly is advised.

Compare pricing for MP2459GJ-Z and other Switching Regulator or Controllers / Power Circuits at findchips.com