4N35M by onsemi

Overview of 4N35M by onsemi

The 4N35M is a 6-pin dual-in-line package (DIP) optocoupler featuring a phototransistor output. It is specifically designed to provide electrical isolation between different sections of a circuit while allowing signal transmission. This part falls within the subcategory of Optocouplers in the broader category of optoelectronics. It boasts an isolation voltage of up to 4.17 kV, providing a high degree of safety and reliability in various applications.

Manufactured by onsemi, the 4N35M is marked as an active part in the market. It has a Pb-free code, indicating compliance with environmental standards, and is compliant with REACH regulations. The device features a single configuration with a minimum current transfer ratio of 100%. Its forward current can reach up to 0.06 A, while the maximum forward voltage is rated at 1.5 V. The optocoupler operates effectively over a wide temperature range, from -40 °C to 100 °C. With a maximum dark current of 50 nA and a response time of 10 µs, the 4N35M is well-suited for various electronic applications. Additionally, it is packaged in a tube for easy handling and compatibility with through-hole mounting techniques.

Industry Applications for 4N35M

The 4N35M optocoupler may find utility in several industries. Here are some conceptual applications where it could potentially be implemented:

  • Consumer Electronics: The optocoupler might be used in power supply circuits, providing isolation between high and low voltage sections to enhance safety. Devices such as televisions or audio systems could incorporate the 4N35M to manage control signals while maintaining electrical separation.
  • Aerospace and Defense: In aircraft electronics, this part might be utilized for signal isolation in control systems. Its high isolation voltage could ensure reliable communication between critical components, which is essential for maintaining safety standards in aviation systems.
  • Transportation and Logistics: The 4N35M could serve in automated systems for transportation vehicles. For example, it might be used in sensors or control circuits that require optically isolated signal transfer to prevent noise interference, especially in challenging environments.
  • Robotics and Drones: In robotic systems, this optocoupler might be employed for isolation in communication protocols between various control units. The high-speed response time makes it suitable for applications requiring quick signal processing and reliable operation.
  • Renewable Energy: The device might find application in power inverters used in solar energy systems. By providing electrical separation between the high-voltage inverter circuit and low-voltage control systems, it enhances safety and protects sensitive components.

These potential industry applications are only conceptual and illustrative. Engineering and design teams should analyze and verify compliance with industry standards and specific application requirements before deployment.

About onsemi

onsemi is a global semiconductor manufacturer with a diverse portfolio of products, including optoelectronic components like the 4N35M. The company specializes in designing and producing a wide array of devices suited for various applications, particularly in energy-efficient technologies and advanced automotive solutions. In the realm of optocouplers, onsemi offers several parts similar to the 4N35M, each designed with specific performance characteristics and reliability standards in mind. This dedication to quality and innovation makes onsemi a notable supplier in the optoelectronics market.

Research Price and Stock for 4N35M by onsemi on Findchips.com

For those interested in acquiring the 4N35M, it is advisable to research current stock and pricing through Findchips. This platform can help identify availability from various distributors and compare prices effectively. The part has historically been available from several distributors, including:

  • New Advantage Corporation
  • DigiKey
  • Mouser Electronics
  • Avnet Americas

However, it is crucial to visit Findchips to get the latest stock levels and pricing as these can fluctuate over time. Users can also explore options to find alternate parts in the Optocoupler subcategory, where substitutes from onsemi or other manufacturers might be available.

Compare pricing for 4N35M and other Optocoupler / Optoelectronics at findchips.com