927837-2 by TE Connectivity

Overview of 927837-2 by TE Connectivity

The TE Connectivity 927837-2 is a socket contact designed for crimp termination and is part of the Jpt Series. This component is capable of handling high currents, rated at 40A, and is built from phosphor bronze material. The contact features tin plating, facilitating both conductivity and resistance to corrosion. The socket design ensures a secure female connection, and it is intended for use with discrete wire types. The part is compliant with RoHS, and it does not contain any substance of very high concern (SVHC).

This contact has a specified operating temperature range from -40 °C to 130 °C, demonstrating its suitability for a variety of environments. The contact design is stamped, which is a common method for manufacturing that enhances the precision and reliability of the component. In terms of cable entry, the part accommodates wire sizes from 13 AWG to 17 AWG, with a maximum cable entry diameter of 0.118 inches and a minimum of 0.087 inches. The 927837-2 is currently classified as active in its product lifecycle, and it adheres to various compliance codes, including IEC and VDE, which speak to its reliability and quality.

Industry Applications for 927837-2

Given its specifications and characteristics, the TE Connectivity 927837-2 could potentially be utilized across several industries, including:

  • Energy and Power Systems: This part might be assessed for use in electrical power distribution systems, where reliable connections are crucial. It could potentially be used in applications such as circuit breakers or switchgear, where the need for a robust contact is essential to handle demanding electrical loads.
  • Medical Imaging: In medical devices, the 927837-2 could possibly find use in imaging systems where secure and reliable electrical connections are critical. The component’s operating temperature range and RoHS compliance may support the strict regulatory requirements found in the healthcare sector.
  • Robotics and Drones: The 927837-2 might be utilized in robotic applications, particularly where compact and lightweight contacts are needed. Its capacity to handle up to 40A could support motors or actuators in drones or robotic systems, facilitating effective power distribution.

It is important to note that these potential applications are conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, manufacturing a diverse range of electronic components including those within the Assembly Items subcategory, specifically focusing on connector support. The 927837-2 socket contact is part of a well-established product line designed to meet various application demands across different industries.

TE Connectivity produces a variety of similar parts, which may include other connector accessories and contacts that share compatibility with different wire sizes, current ratings, and materials. Their commitment to innovation and quality positions them as a preferred supplier for electronic component needs.

Research Price and Stock for 927837-2 by TE Connectivity on Findchips.com

For those interested in acquiring the TE Connectivity 927837-2, it is recommended to consult Findchips for the most current stock and pricing information. Additionally, this platform can assist in locating alternate options within the Assembly Items category offered by TE Connectivity or other manufacturers.

Historically, the 927837-2 has been available through distributors such as New Advantage Corporation, DigiKey, Mouser Electronics, and Avnet Americas. However, availability can fluctuate, and it is advisable to check Findchips for the latest updates on stock levels and pricing for this component.

Compare pricing for 927837-2 and other Assembly Items / Connector Support at findchips.com