3223G-1-502E by Bourns Inc

Overview of 3223G-1-502E by Bourns Inc.

The 3223G-1-502E is a trimmer potentiometer designed for surface mount applications. This component features a resistance value of 5000 ohms, with a tolerance of +/- 20%. The trimmer is constructed using cermet material, which enhances its durability and performance in various applications. It operates over a wide temperature range from -65 °C to 150 °C, making it suitable for environments with significant temperature variations.

This part is engineered to dissipate a power of 0.125 watts, and with a linear resistance law, it offers reliable performance in precision applications. The trimmer is designed with an 11-turn adjustment type, allowing for fine-tuning of resistance values. The actuator type is a screw, and the actuator orientation is horizontal, which may facilitate easy access during adjustment. With three pins and a square 3 mm package design, the 3223G-1-502E is compliant with RoHS regulations, indicating that it is free from hazardous substances.

Of note, the part has a factory lead time of approximately seven weeks as of the current writing. This factor should be considered when planning for procurement and project timelines.

Industry Applications for 3223G-1-502E

Given its specifications, the 3223G-1-502E trimmer potentiometer might find applications across several industries. Below are some potential use cases:

  • Internet of Things (IoT): The component could potentially be used in IoT sensors where precise resistance adjustments are necessary for calibrating measurements. It may suit applications that require fine-tuning of parameters such as voltage or current levels.
  • Environmental Monitoring: This part might be useful in environmental monitoring devices that track parameters like temperature or humidity. The ability to adjust resistance values accurately could allow for enhanced sensitivity in measurement devices.
  • Consumer Electronics: The 3223G-1-502E may potentially be incorporated into audio equipment as a means of adjusting sound levels or tonal characteristics. The trimmer’s size and surface mount design make it appropriate for compact devices.
  • Automotive Applications: If the part adheres to standards such as AEC-Q100 and AEC-Q101, which are not indicated in the provided data, it might find applications in automotive systems where precise resistance adjustments are critical to system performance, like in dashboard displays or sensor calibrations.
  • Robotics and Drones: The component could potentially be utilized in robotic applications for fine-tuning sensor readings or motor controls, enabling more accurate and responsive operation.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Bourns Inc.

Bourns Inc. is a manufacturer with a presence in the electronic components market, specializing in various passive components, including variable resistors. Their focus on innovation and quality has resulted in a comprehensive range of products suitable for numerous applications. The 3223G-1-502E is part of the 3223 series of trimmer potentiometers, alongside similar parts that offer varying resistance and adjustment characteristics. Bourns is recognized for its commitment to RoHS compliance across its product line, ensuring that their components meet contemporary environmental standards.

Research Price and Stock for 3223G-1-502E by Bourns Inc on Findchips.com

For those interested in acquiring the 3223G-1-502E, it is recommended to research current stock and pricing via Findchips.com. The site provides insight into availability and can assist in comparing prices across multiple distributors. Historically, the part has been available through distributors such as Master Electronics, Avnet Abacus, TTI, Onlinecomponents.com, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and pricing can fluctuate, so confirming availability on Findchips is advised.

Compare pricing for 3223G-1-502E and other Variable Resistors / Resistors at findchips.com