75869-101LF by Amphenol Communications Solutions

Overview of 75869-101LF by Amphenol Communications Solutions

The 75869-101LF is a Quickie® wire to board connector designed for a variety of electronic applications. Featuring a 2.54mm (0.100in) pitch spacing, this shrouded header connector utilizes a through-hole mounting method, making it suitable for various PCB designs. The component incorporates a double-row layout with a total of 10 positions, allowing for efficient connection in dense configurations.

This particular connector is part of the FCI Quickie series and is compliant with RoHS directives, ensuring that it meets environmental safety standards. The 75869-101LF boasts a contact resistance of 15 mΩ, which can aid in maintaining signal integrity across connections. The insulator material is glass-filled polyethylene, offering both durability and stability during long-term use. Key features include a rated current of 3 A and an operating temperature range from -65 °C to 125 °C, which might make it suitable for a range of temperature-sensitive applications.

Further specifications include a matte tin plating over nickel for contact finish termination, a dielectric withstanding voltage of 1414VAC, and an insulation resistance of 20 GΩ, suggesting robustness against electrical faults. Notably, it is polarized with a shroud to ensure correct mating alignment during use.

Industry Applications for 75869-101LF

The 75869-101LF connector from Amphenol Communications Solutions might find utility across various industries. Here are some potential applications:

  • Energy and Power Systems: This part could be utilized in energy management systems, where reliable connections are essential for signal transmission and control. The rated current of 3 A might support applications in solar inverters or power distribution units. Proper connectivity could ensure stable operation and monitoring of energy systems.
  • Transportation and Logistics: The connector’s durable design and operating temperature range may make it suitable for vehicle tracking systems or automated logistics solutions where connections are needed in varying environments. Additionally, the polarized design could help in preventing misconnections, enhancing operational reliability.
  • Renewable Energy: In renewable energy applications such as wind or solar power generation, the 75869-101LF might be valuable for connecting various components within inverters or controllers. The insulation resistance and thermal endurance could aid in protecting against environmental factors.
  • Automotive (if applicable standards are met): Should automotive standards like AEC-Q100 or others be met, this connector could potentially be implemented in automotive control systems where reliable connections are paramount. Applications could include sensor integration or connectivity for vehicle infotainment systems, assuming compliance to requirements.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Amphenol Communications Solutions

Amphenol Communications Solutions is recognized within the connector manufacturing industry, particularly specializing in Headers and Edge Type Connectors. Their products, including the 75869-101LF, are engineered to meet diverse application needs while ensuring compliance with industry standards such as RoHS and UL. Amphenol offers a wide range of connectors designed for performance in telecommunications, industrial, automotive, and consumer electronics.

In addition to the 75869-101LF, Amphenol manufactures several similar products tailored for wire-to-board applications, further extending the options available for engineers and product designers looking for reliable connectivity solutions.

Research Price and Stock for 75869-101LF by Amphenol Communications Solutions on Findchips.com

75869-101LF, it is advisable to research stock and pricing at Findchips. This platform can help you find real-time availability and pricing data for this component. Additionally, you can explore the subcategory Headers and Edge Type Connectors to find alternative parts that might be offered by Amphenol Communications Solutions or other manufacturers.

Historically, the 75869-101LF has been available through various distributors, including Master Electronics, LCSC, DigiKey, and Newark. However, it is essential to consult Findchips for the most current stock levels and pricing, as availability may vary.

Compare pricing for 75869-101LF and other Headers and Edge Type Connectors / Connectors at findchips.com

For further analysis, visit 75869-101LF and explore Headers and Edge Type Connectors for additional options that may suit your project needs. Finding the right part can help ensure your design meets both performance and reliability standards in its intended application.