Overview of 7448051804 by Wurth Elektronik
The part 7448051804 is a single-phase EMI filter designed to effectively suppress electromagnetic interference (EMI) in various electronic applications. This component features a common mode choke with an inductance of 4.5 mH and can handle a direct current rating of 18 A. The 7448051804 belongs to the We-Cmbnc Series and is characterized by its robustness and compliance with industry standards such as ENEC-10 and VDE, making it a suitable choice for many applications requiring a reliable filter solution.
In terms of dimensions, the 7448051804 measures 36 mm in length, 23 mm in width, and has a height of 34 mm, allowing for flexible integration into various circuit designs. This through-hole mount component operates efficiently within a frequency range of 50 Hz and is capable of withstanding operating temperatures between -40 °C and 125 °C. The device is also RoHS compliant, ensuring adherence to environmental regulations. As of the current writing, the part is marked as active, indicating that it is still in production and available for procurement.
Industry Applications for 7448051804
The versatile design of the 7448051804 allows it to potentially serve various industries. Below are some example industry applications where this part might be utilized:
- Internet of Things (IoT): In IoT devices, electromagnetic interference can lead to data transmission errors. The 7448051804 could potentially enhance the reliability of such devices by filtering out unwanted signals, contributing to more stable network performance.
- Industrial Automation: In automation systems, the presence of EMI can disrupt machinery and control systems. The 7448051804 might be employed in control panels or PLCs to minimize interference, possibly improving the longevity of the equipment.
- Consumer Electronics: Many consumer devices, including audio systems and home appliances, can benefit from EMI filtering. The 7448051804 may help maintain audio quality and performance reliability in applications such as sound systems and smart appliances.
- Transportation and Logistics: In automotive applications, especially within electronics that must operate in harsh environments, the 7448051804 might provide necessary filtration to ensure reliable performance of navigation and control systems.
- Audio and Video Systems: In professional audio and video setups, electromagnetic interference can significantly affect performance. The 7448051804 could potentially be used to improve signal integrity, leading to clearer audio and video output.
It is important to note that these potential industry applications are only conceptual and illustrative. Each application would require rigorous analysis and verification by engineering and design teams to ensure compliance with relevant industry standards and specific requirements.
About Wurth Elektronik
Wurth Elektronik is a manufacturer known for its comprehensive range of electronic components, particularly in the area of filters, including 7448051804. The company specializes in producing high-quality Mains Filters as part of its broader filter lineup. Their products are designed to provide reliable solutions for various electronic applications, ensuring compliance with necessary standards that enhance product performance and safety.
Wurth Elektronik manufactures a variety of similar parts that cater to EMI filtering needs. These can be essential in applications ranging from consumer electronics to industrial automation, where EMI suppression is crucial for maintaining device reliability and effectiveness.
Research Price and Stock for 7448051804 by Wurth Elektronik on Findchips.com
For individuals or organizations interested in procuring the 7448051804, it is recommended to research stock levels and pricing through Findchips.com. This part is categorized under Mains Filters, where one can also explore alternate parts that may be provided by Wurth Elektronik or other manufacturers.
Historically, distributors such as Sensible Micro Corporation, Mouser Electronics, DigiKey, and Newark have offered the 7448051804. However, it is essential to visit Findchips for the most current information regarding availability and pricing.