Overview of 34137 by TE Connectivity
The 34137 part is a crimp terminal designed for parallel splicing of wires within the 16-14 AWG range. As part of the Solistrand Series, this terminal accommodates wire sizes with a minimum gauge of 16 AWG and a maximum of 14 AWG. The conductor area for this terminal is specified at 2.62 mm². Manufactured from copper, the terminal is characterized by its non-insulated design, making it suitable for various applications requiring solid electrical connections.
Detailed specifications indicate that the terminal is compliant with both RoHS and REACH regulations, ensuring environmental safety while providing reliable performance. The part is classified under the category of terminals and terminal blocks, specifically categorized as a butt terminal. Notably, it is designed to cater to female terminal gender applications. Additionally, the part is UL safety approved and is classified with an ECCN code of EAR99. The factory lead time for this part, as of the current writing, is 26 weeks.
Industry Applications for 34137
The potential applications for the 34137 terminal might span several industries, particularly due to its electrical characteristics and construction. Below are a few industries where this terminal could be used effectively:
- Industrial Automation: The 34137 terminal might be utilized in various industrial automation systems, potentially serving as a connection point between different sensors and control units. Its robust copper construction and compliance with safety standards could support applications where reliable connectivity is crucial.
- Consumer Electronics: In the consumer electronics domain, the terminal could possibly find applications in connecting internal components where space is limited. The non-insulated feature of the terminal might support versatility in compact electronic devices.
- Transportation and Logistics: It might be used in wiring systems for vehicles or automated transport systems, given its ability to handle wire gauges common in automotive applications. However, this would require verification against specific industry standards for automotive components.
- Telecommunications: In telecommunication equipment, the 34137 terminal might be applicable for splicing cables that connect different network components, ensuring stable signal transmission.
- Robotics and Drones: In the robotics sector, this terminal could potentially be deployed in robot wiring harnesses, where a secure splice connection is needed to maintain power and control signal integrity.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct further analysis and verification to ensure that the 34137 terminal adheres to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions. The company offers a comprehensive range of terminals and terminal blocks, including the 34137. TE Connectivity’s offerings in the Terminals and Terminal Blocks category are designed to meet the diverse demands of various industries. Their terminals are built to enhance connectivity and electrical performance, with a focus on safety and compliance with international standards.
In addition to the 34137 part, TE Connectivity manufactures a variety of other terminals and terminal block solutions that cater to different wire sizes and applications. These components are critical for establishing reliable connections in electrical systems across numerous applications.
Research Price and Stock for 34137 by TE Connectivity on Findchips.com
Before making a procurement decision regarding the 34137 terminal, it is advisable to research current stock levels and pricing on Findchips. This platform provides an extensive overview of available distributors for this part, including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
While these distributors have historically stocked the part, it is vital to check Findchips for the most up-to-date stock information and pricing details. Additionally, the link to Terminals and Terminal Blocks can be used to find alternate components that might meet similar requirements from TE Connectivity or other manufacturers.