74LVTH574MTCX by onsemi

Overview of 74LVTH574MTCX by onsemi

The 74LVTH574MTCX is a low voltage octal D-type flip-flop with three-state outputs, housed in a TSSOP-20 package. This part is manufactured by onsemi and is designed using LVT/ALVT BiCMOS technology, which offers low-power and high-speed performance. The device features a maximum frequency of 150 MHz, making it suitable for applications requiring rapid data processing. It is compliant with ROHS standards, ensuring that it meets environmental regulations. Notably, it is also Pb-free, indicating an absence of lead in its construction.

The part is equipped with eight independent D-type flip-flops, each capable of latching data on the positive edge of the clock input signal. Its three-state outputs facilitate bus applications by allowing multiple devices to connect to the same data line, enabling an efficient communication scheme. The operating voltage range of the 74LVTH574MTCX spans from 2.7 V to 3.6 V, with a nominal supply voltage of 3.3 V. Moreover, it can operate across a temperature range of -40 °C to 85 °C, making it appropriate for industrial applications.

As of the current writing, the factory lead time for this part is approximately four weeks. Additionally, it has a propagation delay of 5.3 ns, which can support high-speed data transmission. This makes the 74LVTH574MTCX an applicable choice in systems where quick response times are critical.

Industry Applications for 74LVTH574MTCX

The 74LVTH574MTCX could potentially find applications across various industries due to its capabilities and specifications. Here are some examples where this component might be utilized:

  • Industrial Automation: In automated manufacturing processes, the 74LVTH574MTCX might be used in programmable logic controllers (PLCs) or to implement state machines. Its fast switching speed and low power consumption could enhance the response time and efficiency of industrial control systems.
  • Telecommunications: The device could potentially facilitate data handling in communication devices. For instance, it might be employed in routers or switches where low voltage and high-speed operations are essential for managing data traffic effectively.
  • Consumer Electronics: The 74LVTH574MTCX might be suitable for consumer devices such as televisions or gaming consoles, serving as a data storage or processing component. This could include applications involving signal processing or handling complex digital interactions.
  • Automotive Electronics: If automotive standards such as AEC-Q100 are met, this part might also find use in automotive control systems where reliability and speed are critical. For example, it could be part of the system managing signals in advanced driver-assistance systems (ADAS).
  • Smart Cities: The device could possibly play a role in smart networks and devices, such as smart meters or IoT applications where multiple sensors communicate data efficiently. Its bus driver capabilities would aid in managing data from various sources within a smart infrastructure.

These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi is an established manufacturer recognized for its expertise in semiconductor solutions, particularly in the realm of logic devices such as bus drivers and transceivers. Their portfolio includes multiple parts in the Bus Driver/Transceivers subcategory, enabling efficient data transmission and control across various applications.

The 74LVTH574MTCX stands out among onsemi’s product offerings due to its specialized features, including low voltage operation and high-speed data handling capabilities. Other comparable parts might include various octal flip-flops and similar logic devices, all aiming to meet diverse industry needs. onsemi continues to innovate in the field, providing solutions that respond to the growing demand for efficient, reliable electronic components.

Research Price and Stock for 74LVTH574MTCX by onsemi on Findchips.com

For those interested in acquiring the 74LVTH574MTCX, it is advisable to check stock availability and pricing on Findchips. This platform consolidates data from numerous distributors, providing a comprehensive view of current market conditions. Historically, the part has been available at distributors such as Newark, but it is important to verify real-time stock levels and pricing.

Additionally, if you are exploring alternatives, the Bus Driver/Transceivers category on Findchips can guide you to similar components offered by onsemi or other manufacturers that might fit your application needs.

Compare pricing for 74LVTH574MTCX and other Bus Driver/Transceivers / Logic at findchips.com